Optocouplers

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 3918 produits
Nombre de résultats par page
Description Prix Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
N° de stock RS 922-5668
Référence fabricantHCPL-7721-000E
MarqueBroadcom
3,851 €
Each (In a Tube of 50)
Unité
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3750 V ac Yes - - 8ns
N° de stock RS 450-878
Référence fabricantHCPL-7721-000E
MarqueBroadcom
5,14 €
Each
Unité
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3.75 kVrms Yes - - 8ns
N° de stock RS 171-1898
Référence fabricant2967950
21,48 €
Each (In a Box of 10)
Unité
- - - - - - - - - - - - - -
N° de stock RS 801-7781
Référence fabricant2967950
33,52 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 671-1412
Référence fabricantMCT6
0,624 €
Each (In a Pack of 5)
Unité
Through Hole Transistor 1.5V 2 8 PDIP DC - 60 mA 5 kVrms - - 20 % -
Nouveau
N° de stock RS 178-4828
Référence fabricantMCT6
0,299 €
Each (In a Bag of 1000)
Unité
Through Hole Transistor 1.5V 2 8 PDIP DC - 60 mA 5 kVrms - - 20 % -
N° de stock RS 910-8291
Référence fabricantACPL-W349-000E
MarqueBroadcom
2,69 €
Each (In a Pack of 5)
Unité
- - 1.95V - - - - - 11 mA 5000 Vrms - - - -
Nouveau
N° de stock RS 178-2956
Référence fabricantACPL-W349-000E
MarqueBroadcom
2,456 €
Each (In a Tube of 100)
Unité
- - 1.95V - - - - - 11 mA 5 kVrms - - - -
N° de stock RS 168-9679
Référence fabricantLTV-847
MarqueLite-On
0,544 €
Each (In a Tube of 25)
Unité
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
N° de stock RS 691-2233
Référence fabricantLTV-847
MarqueLite-On
0,67 €
Each (In a Pack of 2)
Unité
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
N° de stock RS 168-7792
Référence fabricantTLP220A
MarqueToshiba
1,759 €
Each (In a Tube of 100)
Unité
Through Hole MOSFET 1.75V 1 4 DIP AC 0.5ms 500 mA 5 kVrms - - - 0.2ms
N° de stock RS 699-8439
Référence fabricantVO615A-3X019T
MarqueVishay
0,19 €
Each (In a Pack of 20)
Unité
Through Hole Phototransistor 1.6V 1 4 DIP, PDIP DC 3µs 60 mA 5000 V ac - 200% 100 % 4.7µs
N° de stock RS 597-302
Référence fabricant4N35
MarqueIsocom
1,00 €
Each
Unité
Through Hole Transistor 1.5V 1 6 PDIP DC 2µs 60 mA 5.3 kVrms - - 40 % 2µs
N° de stock RS 169-6102
Référence fabricantVO615A-3X019T
MarqueVishay
0,143 €
Each (On a Reel of 1000)
Unité
Through Hole Phototransistor 1.6V 1 4 DIP, PDIP DC 3µs 60 mA 5 kVrms - 200% 100 % 4.7µs
N° de stock RS 801-7788
Référence fabricant2967989
42,70 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 796-5162
Référence fabricantTLP220A
MarqueToshiba
4,18 €
Each
Unité
Through Hole MOSFET 1.75V 1 4 DIP AC 0.5ms 500 mA 5000 Vrms - - - 0.2ms
N° de stock RS 168-7600
Référence fabricantTLP3063(S,C,F)
MarqueToshiba
0,424 €
Each (In a Tube of 50)
Unité
Through Hole Triac 1.3V 1 5 PDIP DC - 50 mA 5 kVrms - - - -
N° de stock RS 145-1762
Référence fabricantSFH620A-3
MarqueVishay
0,306 €
Each (In a Tube of 100)
Unité
Through Hole Transistor 1.65V 1 4 PDIP AC 2µs 60 mA 5.3 kVrms - 320% 100 % 2µs
N° de stock RS 761-4445
Référence fabricantFOD817D3SD
0,133 €
Each (On a Tape of 25)
Unité
Surface Mount Phototransistor 1.4V 1 4 DIP DC 4µs 50 mA 5000 V ac - 600% - 3µs
N° de stock RS 166-2738
Référence fabricantFOD817D3SD
0,129 €
Each (On a Reel of 1000)
Unité
Surface Mount Phototransistor 1.4V 1 4 DIP DC 4µs 50 mA 5 kVrms - 600% - 3µs