LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
N° de stock RS 197-6838
Référence fabricantWLS27XWGRYB5-0850DS24Q
MarqueBanner
495,47 €
Each
Unité
- 849mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6839
Référence fabricantWLS27XWGRYB5-1130DS24Q
MarqueBanner
671,70 €
Each
Unité
- 1120mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6840
Référence fabricantWLS27CWGRYB5-0285DS24Q
MarqueBanner
306,58 €
Each
Unité
- 286mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6843
Référence fabricantWLS27CWGRYB5-0850DS24Q
MarqueBanner
507,11 €
Each
Unité
- 849mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6837
Référence fabricantWLS27XWGRYB5-0570DS24Q
MarqueBanner
420,81 €
Each
Unité
- 569mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6842
Référence fabricantWLS27CWGRYB5-0570DS24Q
MarqueBanner
366,72 €
Each
Unité
- 569mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6844
Référence fabricantWLS27CWGRYB5-1130DS24Q
MarqueBanner
579,60 €
Each
Unité
- 1120mm 27mm 24V dc - - - - - - - - WLS27
N° de stock RS 197-6836
Référence fabricantWLS27XWGRYB5-0285DS24Q
MarqueBanner
276,18 €
Each
Unité
- 286mm 27mm 24V dc - - - - - - - - WLS27