LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
Nouveau
N° de stock RS 214-9188
Référence fabricantMAX25601BAUI/V+
4,285 €
Each (In a Pack of 2)
Unité
4.5 V → 40 V 5.05V Constant Current 5mA - PWM - - - - - - - -
N° de stock RS 190-4912
Référence fabricantMAX16820ATT+T
0,852 €
Each (On a Reel of 2500)
Unité
4.5 → 28 V 5.5V Constant Current 400mA 25W - - - - ±20mA - - - 1454mW
Nouveau
N° de stock RS 214-9187
Référence fabricantMAX25601BAUI/V+
3,278 €
Each (In a Tube of 50)
Unité
4.5 V → 40 V 5.05V Constant Current 5mA - PWM - - - - - - - -
Nouveau
N° de stock RS 214-9189
Référence fabricantMAX25601DAUI/V+
3,444 €
Each (In a Tube of 50)
Unité
4.5 V → 40 V 5.05V Constant Current 5mA - PWM - - - - - - - -
Nouveau
N° de stock RS 210-5522
Référence fabricantMAX25605ATP/VY+
2,201 €
Each (In a Tray of 490)
Unité
40 V → 60 V 1.89V - 0.75A 2050 mW - - - - - - - - -
N° de stock RS 190-5961
Référence fabricantMAX16820ATT+T
1,522 €
Each (In a Pack of 5)
Unité
4.5 → 28 V 5.5V Constant Current 400mA 25W - - - - ±20mA - - - 1454mW
Nouveau
N° de stock RS 214-9190
Référence fabricantMAX25601DAUI/V+
4,495 €
Each (In a Pack of 2)
Unité
4.5 V → 40 V 5.05V Constant Current 5mA - PWM - - - - - - - -
Nouveau
N° de stock RS 210-5524
Référence fabricantMAX25605ATP/VY+
3,375 €
Each (In a Pack of 2)
Unité
40 V → 60 V 1.89V - 0.75A 2050 mW - - - - - - - - -