LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
N° de stock RS 772-9991
Référence fabricantTB62747AFG(O,EL)
MarqueToshiba
0,73 €
Each
Unité
14mA 3 → 5.5 V dc Dc - 1.32W Display Lighting SSOP 24 4V 0.4V 1.5 → 45mA - - -
N° de stock RS 772-9994
Référence fabricantTB62777FNG(O,EL)
MarqueToshiba
0,88 €
Each
Unité
15mA 3 → 5.5 V dc Dc - 1.02W Display Lighting SSOP 16 4V 0.4V 15mA - - -
N° de stock RS 772-9997
Référence fabricantTB62777FG(O,EL)
MarqueToshiba
0,88 €
Each
Unité
15mA 3 → 5.5 V dc Dc - 1.19W Display Lighting SSOP 16 4V 0.4V 15mA - - -
N° de stock RS 773-0004
Référence fabricantTC62D748CFG(O,EL)
MarqueToshiba
0,65 €
Each
Unité
14.4mA 3 → 5.5 V dc Dc - 1.32W Display Lighting SSOP - 17V -0.3V 1.5 → 90mA - - -