LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
N° de stock RS 913-4341
Référence fabricantSP6699EK-L/TR
MarqueMaxLinear
0,643 €
Each (On a Reel of 3000)
Unité
20mA 2.5 → 16 V Dc PWM - Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player SOT-23 6 27V - 500mA - SP6699 -
N° de stock RS 778-0804
Référence fabricantSP6699EK-L/TR
MarqueMaxLinear
1,386 €
Each (In a Pack of 5)
Unité
20mA 2.5 → 16 V dc Dc PWM - Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player SOT-23 6 27V - 500mA - SP6699 -