IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 186 produits
Nombre de résultats par page
Description Prix Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
N° de stock RS 773-3883
Référence fabricantTSOP75236WTR
MarqueVishay
1,37 €
Each
Unité
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
N° de stock RS 773-3892
Référence fabricantTSOP75236WTT
MarqueVishay
1,37 €
Each
Unité
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
N° de stock RS 773-3921
Référence fabricantTSOP75436TR
MarqueVishay
0,53 €
Each
Unité
36kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
N° de stock RS 176-2569
Référence fabricantTSOP13238
MarqueVishay
0,312 €
Each (In a Pack of 10)
Unité
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
N° de stock RS 773-3956
Référence fabricantTSOP75538TT
MarqueVishay
0,68 €
Each
Unité
38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V
N° de stock RS 919-0180
Référence fabricantTSOP4830
MarqueVishay
0,669 €
Each (In a Tube of 90)
Unité
30kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 773-3940
Référence fabricantTSOP75536WTR
MarqueVishay
0,49 €
Each
Unité
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
N° de stock RS 666-6555
Référence fabricantGP1UX511QS
MarqueSharp
1,068 €
Each (In a Pack of 5)
Unité
38kHz - - - - - - 3 Through Hole 5.5 x 5.3 x 7.5mm 7.5mm 5.5mm - -
N° de stock RS 176-2540
Référence fabricantTSOP13238
MarqueVishay
0,308 €
Each (In a Bag of 1800)
Unité
38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V
N° de stock RS 170-8255
Référence fabricantTSOP31536
MarqueVishay
0,313 €
Each (In a Tube of 50)
Unité
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
N° de stock RS 919-0004
Référence fabricantTSOP32236
MarqueVishay
0,669 €
Each (In a Tube of 90)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 708-7805
Référence fabricantTSOP38336
MarqueVishay
0,822 €
Each (In a Pack of 5)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
N° de stock RS 133-2857
Référence fabricantSCM-014TBT86
MarqueROHM
0,361 €
Each (In a Pack of 50)
Unité
- - - - - - - 3 Surface Mount 3 x 1.5 x 2.2mm 2.2mm 3mm - -
N° de stock RS 170-8266
Référence fabricantTSOP58236
MarqueVishay
0,216 €
Each (In a Bag of 250)
Unité
36kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 708-5023
Référence fabricantTSOP32238
MarqueVishay
1,102 €
Each (In a Pack of 5)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 145-1824
Référence fabricantTSOP31438
MarqueVishay
0,967 €
Each (In a Tube of 50)
Unité
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
N° de stock RS 773-3722
Référence fabricantTSOP2136
MarqueVishay
0,32 €
Each (In a Bag of 2)
Unité
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 165-2715
Référence fabricantTSMP4138
MarqueVishay
0,464 €
Each (In a Bag of 2160)
Unité
40kHz 20m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 768-9366
Référence fabricantTSOP38538
MarqueVishay
0,922 €
Each (In a Bag of 5)
Unité
38kHz 45m ±45 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 176-2567
Référence fabricantTSOP18638
MarqueVishay
0,22 €
Each (In a Pack of 20)
Unité
38kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V