IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 191 produits
Nombre de résultats par page
Description Prix Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
N° de stock RS 145-1635
Référence fabricantTSOP2238
MarqueVishay
0,654 €
Each (In a Tube of 90)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 773-3757
Référence fabricantTSOP31436
MarqueVishay
1,06 €
Each (In a Bag of 2)
Unité
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
N° de stock RS 773-3833
Référence fabricantTSOP58338
MarqueVishay
0,91 €
Each (In a Bag of 2)
Unité
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 708-5102
Référence fabricantTSOP4836
MarqueVishay
1,076 €
Each (In a Pack of 5)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 145-1826
Référence fabricantTSOP31436
MarqueVishay
0,827 €
Each (In a Tube of 50)
Unité
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm 5.5V 2.5V
N° de stock RS 170-8267
Référence fabricantTSOP58438
MarqueVishay
0,465 €
Each (In a Bag of 250)
Unité
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 165-2870
Référence fabricantTSOP58338
MarqueVishay
0,456 €
Each (In a Bag of 250)
Unité
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 880-1996
Référence fabricantOPB100-SZ
MarqueOptek
3,09 €
Each (In a Pack of 2)
Unité
- - - - - - - - Snap-In - - - - -
N° de stock RS 145-1767
Référence fabricantTSOP34836
MarqueVishay
0,861 €
Each (In a Tube of 90)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 170-0954
Référence fabricantOPB100-SZ
MarqueOptek
2,981 €
Each (In a Tube of 25)
Unité
- - - - - - - - Snap-In - - - - -
N° de stock RS 165-2660
Référence fabricantTSMP77000TR
MarqueVishay
0,683 €
Each (On a Reel of 2300)
Unité
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
N° de stock RS 773-0307
Référence fabricantTSMP77000TR
MarqueVishay
1,07 €
Each (In a Bag of 10)
Unité
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
N° de stock RS 773-3845
Référence fabricantTSOP58438
MarqueVishay
0,91 €
Each (In a Bag of 2)
Unité
38kHz 40m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 919-0010
Référence fabricantTSOP4836
MarqueVishay
0,654 €
Each (In a Tube of 90)
Unité
36kHz 45m ±45 ° - - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 30.5mm 30.5mm 6mm 5.5V 2.5V
N° de stock RS 169-6169
Référence fabricantTSMP1138
MarqueVishay
0,778 €
Each (In a Tube of 50)
Unité
40kHz 30m ±55 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 4 x 12.5mm 12.5mm 10mm 5.5V 2.5V
N° de stock RS 700-5305
Référence fabricantTSOP34836
MarqueVishay
1,128 €
Each (In a Pack of 5)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 708-5562
Référence fabricantTSOP2238
MarqueVishay
1,076 €
Each (In a Pack of 5)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 170-8256
Référence fabricantTSOP32138
MarqueVishay
0,669 €
Each (In a Tube of 90)
Unité
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 170-8269
Référence fabricantTSOP75238WTR
MarqueVishay
0,582 €
Each (On a Reel of 2300)
Unité
38kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
N° de stock RS 176-2565
Référence fabricantTSOP18338
MarqueVishay
0,24 €
Each (In a Pack of 20)
Unité
38kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V