IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 188 produits
Nombre de résultats par page
Description Prix Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
N° de stock RS 700-5295
Référence fabricantTSOP31236
MarqueVishay
1,212 €
Each (In a Pack of 5)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
N° de stock RS 145-1766
Référence fabricantTSOP31236
MarqueVishay
0,733 €
Each (In a Tube of 50)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
N° de stock RS 570-578
Référence fabricantTSOP31238
MarqueVishay
1,21 €
Each (In a Pack of 2)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
N° de stock RS 145-1747
Référence fabricantTSOP31238
MarqueVishay
0,719 €
Each (In a Tube of 50)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
N° de stock RS 564-396
Référence fabricantIS471F
MarqueSharp
4,56 €
Each
Unité
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
N° de stock RS 177-5958
Référence fabricantIS471F
MarqueSharp
1,559 €
Each (In a Tube of 50)
Unité
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
N° de stock RS 169-6111
Référence fabricantTSOP32336
MarqueVishay
0,773 €
Each (In a Tube of 90)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 919-0014
Référence fabricantTSOP4838
MarqueVishay
0,669 €
Each (In a Tube of 90)
Unité
38kHz 45m ±45 ° - - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 30.5mm 30.5mm 6mm 5.5V 2.5V
N° de stock RS 919-5848
Référence fabricantTSSP4038
MarqueVishay
0,889 €
Each (In a Tube of 90)
Unité
38kHz 25m ±45 ° 950nm - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 919-0017
Référence fabricantTSOP38238
MarqueVishay
0,469 €
Each (In a Bag of 250)
Unité
- - - - - - - - Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
N° de stock RS 708-5027
Référence fabricantTSOP32336
MarqueVishay
0,968 €
Each (In a Pack of 5)
Unité
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 708-5115
Référence fabricantTSOP4838
MarqueVishay
1,102 €
Each (In a Pack of 5)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 773-0367
Référence fabricantTSSP4038
MarqueVishay
0,889 €
Each (In a Bag of 10)
Unité
38kHz 25m ±45 ° 950nm - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 708-5086
Référence fabricantTSOP38238
MarqueVishay
0,932 €
Each (In a Pack of 5)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
N° de stock RS 773-3726
Référence fabricantTSOP2138
MarqueVishay
1,10 €
Each (In a Bag of 2)
Unité
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 165-2836
Référence fabricantTSOP2138
MarqueVishay
0,669 €
Each (In a Tube of 90)
Unité
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
N° de stock RS 173-0297
Référence fabricantOP505A
MarqueOptek
0,475 €
Each (In a Bag of 1150)
Unité
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
N° de stock RS 880-1980
Référence fabricantOP505A
MarqueOptek
0,558 €
Each (In a Pack of 10)
Unité
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
N° de stock RS 708-5562
Référence fabricantTSOP2238
MarqueVishay
1,102 €
Each (In a Pack of 5)
Unité
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
N° de stock RS 773-0307
Référence fabricantTSMP77000TR
MarqueVishay
0,967 €
Each (In a Bag of 10)
Unité
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V