Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
N° de stock RS 884-2089
Référence fabricantAFBR-2CAR10Z
MarqueFIT-Foxconn
60,83 €
Each
Unité
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
N° de stock RS 884-2127
Référence fabricantAFBR-821FH1Z
MarqueFIT-Foxconn
188,82 €
Each
Unité
10.313 Gbit/s Rectangular - - - - - Surface Mount 21.95 x 18.62 x 14.5mm MEG-Array 850nm - 14.5mm 21.95mm
N° de stock RS 884-2073
Référence fabricantAFBR-2CAR03Z
MarqueFIT-Foxconn
58,86 €
Each
Unité
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
N° de stock RS 696-1239
Référence fabricantAFCT-5805AZ
MarqueFIT-Foxconn
73,00 €
Each
Unité
155Mbit/s Rectangular 2ns 2ns - - 9 Through Hole 25.4 x 39.6 x 9.8mm Round 1360nm - 9.8mm 25.4mm
N° de stock RS 884-2105
Référence fabricantAFBR-57J5APZ
MarqueFIT-Foxconn
37,47 €
Each
Unité
3.072 Gbit/s Rectangular Maximum of 100ps Maximum of 100ps 65ps 80ps 20 Through Hole 57.21 x 13.6 x 12.4mm LC 860nm - 12.4mm 57.21mm
N° de stock RS 719-0955
Référence fabricantAFCT-5701PZ
MarqueFIT-Foxconn
45,02 €
Each
Unité
1.25GBd - 100ps 100ps - - 20 - 71.12 x 13.7 x 13.97mm RJ45 - - 13.97mm 71.12mm
N° de stock RS 884-2079
Référence fabricantAFBR-2CAR02Z
MarqueFIT-Foxconn
56,39 €
Each
Unité
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
N° de stock RS 884-2076
Référence fabricantAFBR-2CAR01Z
MarqueFIT-Foxconn
65,31 €
Each
Unité
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
N° de stock RS 719-0923
Référence fabricantAFBR-5710PZ
MarqueFIT-Foxconn
28,64 €
Each
Unité
1.25GBd - 220ps 220ps 226ps 227ps 20 Through Hole 57.8 x 13.8 x 13mm LC 850nm - 13mm 57.8mm