Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 31 produits
Nombre de résultats par page
Description Prix Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
N° de stock RS 476-454
Référence fabricantAST-084A080A
MarqueDMC
55,36 €
Each
Unité
8.4in 177 x 136mm - 171.5 x 130mm 4 Wire Resistive - - 171.5mm 130mm 194mm 146mm 177mm 136mm 100mA
N° de stock RS 171-1808
Référence fabricantAST-084A080A
MarqueDMC
51,101 €
Each (In a Box of 50)
Unité
8.4in 177 x 136mm - 171.5 x 130mm 4 Wire Resistive - - 171.5mm 130mm 194mm 146mm 177mm 136mm 100mA
N° de stock RS 177-4896
Référence fabricant9545
MarqueAMT
60,819 €
Each (In a Box of 25)
Unité
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
N° de stock RS 710-5250
Référence fabricant9545
MarqueAMT
67,09 €
Each
Unité
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
N° de stock RS 476-466
Référence fabricantAST-065B080A
MarqueDMC
40,53 €
Each
Unité
6.5in 139 x 104mm 117 x 155mm 133 x 100mm 4 Wire Resistive - - 133mm 100mm 155mm 117mm 139mm 104mm 100mA
N° de stock RS 177-4892
Référence fabricant9536
MarqueAMT
66,607 €
Each (In a Box of 20)
Unité
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
N° de stock RS 710-5231
Référence fabricant9536
MarqueAMT
69,59 €
Each
Unité
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
N° de stock RS 197-1204
Référence fabricantEA TOUCH102-17C1
32,71 €
Each
Unité
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
N° de stock RS 710-5222
Référence fabricant9501
MarqueAMT
71,40 €
Each
Unité
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
N° de stock RS 476-505
Référence fabricant48-F-5-121-001
127,84 €
Each
Unité
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -
N° de stock RS 163-5202
Référence fabricantEA TOUCH128-2
24,26 €
Each
Unité
- 65 x 36.5mm 67.5 x 47.8mm 62 x 34mm 4 Wire Resistive ZIF - 34mm 62mm 47.8mm 67.5mm 36.5mm 65mm 25mA
N° de stock RS 177-4808
Référence fabricant48-F-5-121-001
160,933 €
Each (In a Bag of 200)
Unité
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -
N° de stock RS 710-5238
Référence fabricant9534
MarqueAMT
117,23 €
Each
Unité
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -
N° de stock RS 197-1293
Référence fabricantEA TOUCH240-4
22,57 €
Each
Unité
- 20 x 83 24 x 90 - Capacitive - - - - 24 90 20 83 500µA
N° de stock RS 177-4890
Référence fabricant9518
MarqueAMT
84,561 €
Each (In a Box of 15)
Unité
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
N° de stock RS 197-1207
Référence fabricantEA TOUCH102-1
18,53 €
Each
Unité
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
N° de stock RS 197-1309
Référence fabricantEA TOUCH240-3
26,387 €
Each (In a Bag of 10)
Unité
- 43 x 84 - - Capacitive - - - - - 94 43 84 900µA
N° de stock RS 177-4893
Référence fabricant9534
MarqueAMT
85,451 €
Each (In a Box of 20)
Unité
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -
N° de stock RS 710-5234
Référence fabricant9518
MarqueAMT
115,56 €
Each
Unité
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
N° de stock RS 197-1203
Référence fabricantEA TOUCH102-17C1
30,434 €
Each (In a Bag of 5)
Unité
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA