Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 113 produits
Nombre de résultats par page
Description Prix Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
N° de stock RS 434-712
Référence fabricantH3161-01
MarqueHARWIN
0,19 €
Each (In a Pack of 20)
Unité
Female - - H3161 - - 5.55mm - - - Straight - Tin -
N° de stock RS 173-0835
Référence fabricantH3161-01
MarqueHARWIN
0,112 €
Each (In a Bag of 1000)
Unité
Female - - H3161 - - 5.55mm - - - Straight - Tin -
N° de stock RS 615-4850
Référence fabricantPIN-S016-95
MarqueE-TEC
0,166 €
Each (In a Bag of 100)
Unité
Female - - - - - - - - - - Beryllium Copper - -
N° de stock RS 173-0949
Référence fabricantH317501
MarqueHARWIN
0,323 €
Each (In a Pack of 1000)
Unité
Female - - H31 - - - - - - - Beryllium Copper Gold -
N° de stock RS 175-5234
Référence fabricantH317501
MarqueHARWIN
0,45 €
Each (In a Bag of 100)
Unité
Female - - H31 - - - - - - - Beryllium Copper Gold -
N° de stock RS 909-4332
Référence fabricantH3161-05
MarqueHARWIN
0,249 €
Each (In a Pack of 10)
Unité
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 173-0895
Référence fabricantH3161-05
MarqueHARWIN
0,166 €
Each (In a Pack of 1000)
Unité
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
N° de stock RS 821-8842
Référence fabricant2-5332070-9
0,71 €
Each
Unité
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
N° de stock RS 161-3684
Référence fabricantH3165-01
MarqueHARWIN
0,258 €
Each (In a Pack of 25)
Unité
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
N° de stock RS 164-3288
Référence fabricant5050462-8
0,291 €
Each (In a Bag of 2000)
Unité
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
N° de stock RS 821-8874
Référence fabricant50863-4
0,79 €
Each
Unité
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
N° de stock RS 718-5189
Référence fabricant322-HCS5P3-300
0,20 €
Each (In a Pack of 25)
Unité
Female - - - - - - - 1 2.54mm Straight Beryllium Copper Tin 5A
N° de stock RS 164-4088
Référence fabricant2-5331677-2
0,273 €
Each (In a Bag of 2000)
Unité
Female - - 3 Series - 21 → 20 AWG 3.51mm - 1 - Straight Beryllium Copper Gold 5A
N° de stock RS 821-8827
Référence fabricant2-5332095-4
0,68 €
Each
Unité
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
N° de stock RS 164-8951
Référence fabricant6-1437514-7
0,083 €
Each (In a Bag of 50000)
Unité
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
N° de stock RS 164-2264
Référence fabricant5050863-8
0,283 €
Each (In a Bag of 2000)
Unité
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
N° de stock RS 718-5206
Référence fabricant5050865-5
0,634 €
Each (In a Pack of 5)
Unité
Female - - Mini-Spring Series 5 - 18 → 20 AWG 6.6mm - - - Straight Beryllium Copper Gold -
N° de stock RS 164-3289
Référence fabricant5050935-2
0,244 €
Each (In a Bag of 2000)
Unité
Female - - 1 Series - 28 → 25 AWG 4.27mm - 1 - Straight Beryllium Copper Tin 5A
N° de stock RS 164-8331
Référence fabricant1-5050871-9
0,368 €
Each (In a Bag of 2000)
Unité
Female - - 5 - 16 → 14 AWG 7.32mm - 1 - Straight Beryllium Copper Gold 7.5A
N° de stock RS 719-6625
Référence fabricant61291-1
0,098 €
Each (In a Pack of 50)
Unité
Female - - - - 22 → 18 AWG - - 1 - Straight Phosphor Bronze Tin -