Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 27 produits
Nombre de résultats par page
Description Prix Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
N° de stock RS 220-5162
Référence fabricant2761509
46,56 €
Each
Unité
Male 9 Right Angle 2.77mm Copper Alloy - ABS 1A 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/M-SH 55mm
N° de stock RS 493-2248
Référence fabricant1688395
22,52 €
Each
Unité
Female 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-BU-DSUB/9-MPT-0.5 41.8mm
N° de stock RS 493-2254
Référence fabricant1688379
21,04 €
Each
Unité
Male 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-ST-DSUB/10-MPT-0.5 41.8mm
N° de stock RS 220-5207
Référence fabricant2761622
41,62 €
Each
Unité
Male 25 Right Angle 2.77mm Copper Alloy - ABS 100mA 50 V 78.7 x 16 x 49.5mm PCB Mount - SUBCON 49.5mm
N° de stock RS 410-5373
Référence fabricant2744380
43,25 €
Each
Unité
Male 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX/SC 17mm
N° de stock RS 493-2298
Référence fabricant1688078
24,88 €
Each
Unité
Male 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-ST-DSUB/16-MPT-0.5 40.8mm
N° de stock RS 220-5156
Référence fabricant2761499
47,09 €
Each
Unité
Female 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/F-SH 55mm
N° de stock RS 286-1302
Référence fabricant2761839
42,37 €
Each
Unité
Male 9 35 ° - - - ABS 100mA 50 V 60 x 16 x 44mm Panel Mount - SUBCON-PLUS M2 44mm
N° de stock RS 648-3495
Référence fabricant2744694
38,85 €
Each
Unité
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS-CAN 16mm
N° de stock RS 493-1964
Référence fabricant2708232
37,45 €
Each
Unité
Male 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V - Cable Mount - SUBCON-PLUS 16.6mm
N° de stock RS 648-3502
Référence fabricant2306566
43,26 €
Each
Unité
Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS/AX/CAN/SO145 17mm
N° de stock RS 648-3489
Référence fabricant2744267
42,37 €
Each
Unité
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS 16mm
N° de stock RS 493-2333
Référence fabricant1689789
43,24 €
Each
Unité
Male 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-ST-DSUB/25-MPT-0.5 55.8mm
N° de stock RS 493-1970
Référence fabricant2708245
37,65 €
Each
Unité
Male to Female 18 Right Angle 2.77mm Copper Alloy - - - 60 V - Cable Mount - SUBCON-PLUS 16.6mm
N° de stock RS 493-2282
Référence fabricant1688094
25,66 €
Each
Unité
Female 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-BU-DSUB/15-MPT-0.5 40.8mm
N° de stock RS 648-3518
Référence fabricant2708119
52,98 €
Each
Unité
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
N° de stock RS 493-2327
Référence fabricant1689776
40,28 €
Each
Unité
Female 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-BU-DSUB/25-MPT-0.5 55.8mm
N° de stock RS 324-9387
Référence fabricant2761871
76,81 €
Each
Unité
Female 9 Right Angle - - - - - - - - - SUBCON-PLUS F3 16mm
N° de stock RS 801-8933
Référence fabricant2744018
80,33 €
Each
Unité
Male 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
N° de stock RS 801-9068
Référence fabricant5604602
56,92 €
Each
Unité
- - - - - - - - - - - - - -