Screw Terminals

What is a PCB Screw Terminal?
A PCB screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratings
Some screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.
Benefits
• Simple to use and easy to snap into place. Only basic hand tools required
• Allow high density wire connections to PCB
• Low cost, eliminate the need for a mating connector
• When properly tightened provide an electrically secure connection
• Can be reused in the field allowing for the replacement of wires or equipment
• Can be used with solid, stranded and pre-terminated wire
• Kinked leg versions for extra retention on the PCB
Applications
PCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 86 produits
Nombre de résultats par page
Description Prix Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
N° de stock RS 385-499
Référence fabricantSCRTM4RA
MarqueRF Solutions
0,92 €
Each
Unité
- - - - - - 4 - - Natural - -
N° de stock RS 409-1909
Référence fabricant8189
MarqueKeystone
0,805 €
Each (In a Bag of 10)
Unité
45 deg - 15A - - - 4 Brass Nickel Natural - -
N° de stock RS 717-6621
Référence fabricant216907-1
2,63 €
Each
Unité
Straight - 20A - - - - - - - - -
N° de stock RS 162-2172
Référence fabricant7461074
7,70 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-2193
Référence fabricant7461075
6,76 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 847-8710
Référence fabricantPCSB4-3-12Y
MarquePanduit
31,82 €
Each
Unité
Straight 14 10 AWG, 14 4 AWG - - Yes - 3 Aluminium - Natural 4 AWG, 10 AWG 14AWG
N° de stock RS 162-1758
Référence fabricant7461082
2,023 €
Each (In a Box of 500)
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-2133
Référence fabricant7462098
3,55 €
Each
Unité
Straight - - - - - - Brass Tin - - -
Nouveau
N° de stock RS 200-6970
Référence fabricantSF86
MarqueMECATRACTION
2,178 €
Each (In a Box of 50)
Unité
- - - - - - - - - - - -
N° de stock RS 162-2228
Référence fabricant7461129
2,10 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-1754
Référence fabricant7461070
2,254 €
Each (In a Box of 500)
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-2097
Référence fabricant7461121
5,29 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 717-6595
Référence fabricant5055557-4
3,89 €
Each
Unité
Straight - 25A - - - - Nylon - - - -
N° de stock RS 162-1771
Référence fabricant7462095
4,047 €
Each (In a Box of 200)
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-1775
Référence fabricant7462810
2,483 €
Each (In a Box of 1000)
Unité
Straight - 70A - - - - Brass Tin - - -
Nouveau
N° de stock RS 200-6987
Référence fabricantSF106
MarqueMECATRACTION
3,01 €
Each (In a Box of 25)
Unité
- - - - - - - - - - - -
N° de stock RS 162-2214
Référence fabricant7461082
3,00 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-2136
Référence fabricant7461123
2,66 €
Each
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-1755
Référence fabricant7461073
1,776 €
Each (In a Box of 1000)
Unité
Straight - - - - - - Brass Tin - - -
N° de stock RS 162-2118
Référence fabricant7461122
4,45 €
Each
Unité
Straight - - - - - - Brass Tin - - -