Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
N° de stock RS 804-6956
Référence fabricant3240022
0,36 €
Each
Unité
C-RCI 2.5/M3.5 - Insulated Plastic 3.7mm 1.5mm² 6.6mm 2.5mm² - - M3.5 Blue Copper -
N° de stock RS 804-6950
Référence fabricant3240028
0,41 €
Each
Unité
C-RCI 6/M5 - Insulated Plastic 5.3mm 4mm² 9.5mm 6mm² - - M5 Yellow Copper -
N° de stock RS 190-3334
Référence fabricant3240022
0,289 €
Each (In a Bag of 100)
Unité
C-RCI 2.5/M3.5 - Insulated Plastic 3.7mm 1.5mm² 6.6mm 2.5mm² - - M3.5 Blue Copper -
N° de stock RS 804-6953
Référence fabricant3240018
0,382 €
Each (In a Pack of 100)
Unité
C-RCI 1.5/M4 - Insulated Plastic 4.3mm 0.5mm² 8mm 1.5mm² - - M4 Red Copper -
N° de stock RS 803-9649
Référence fabricant3240125
6,88 €
Each (In a Pack of 25)
Unité
C-RC - Uninsulated - 10.5mm 120mm² 24mm 120mm² - - M10 Silver Copper Tin