PCB Terminal Blocks

PCB Terminal Blocks


PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 9762 produits
Nombre de résultats par page
Description Prix Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
N° de stock RS 220-4260
Référence fabricant1725656
1,496 €
Each (In a Pack of 5)
Unité
2 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/2-2.54 Nylon
N° de stock RS 425-8720
Référence fabricantPM 5.08/02/90 3.5SN BK BX - 1760510000
MarqueWeidmüller
1,162 €
Each (In a Pack of 5)
Unité
2 5.08mm 1 Through Hole Male Screw PCB Terminal Block 24A Straight Black 600 V - PM 5.08 Nylon
N° de stock RS 189-6010
Référence fabricant1757019
1,606 €
Each (In a Pack of 5)
Unité
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/2-5.08 Nylon
N° de stock RS 220-4276
Référence fabricant1725669
2,19 €
Each (In a Pack of 5)
Unité
3 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 3-2.54 Nylon
N° de stock RS 189-6026
Référence fabricant1757022
2,43 €
Each (In a Pack of 5)
Unité
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/3-ST-5.08 Nylon
N° de stock RS 220-4327
Référence fabricant1725711
5,544 €
Each (In a Pack of 5)
Unité
8 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/8-2.54 Nylon
N° de stock RS 189-6032
Référence fabricant1757035
3,412 €
Each (In a Pack of 5)
Unité
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/4-ST-5.08 Nylon
N° de stock RS 290-1286
Référence fabricant1725672
1,90 €
Each (In a Pack of 5)
Unité
- 2.54mm - Through Hole - Solder - 6A - - 63 V - MPT 0.5/4-2.54 Nylon
N° de stock RS 897-1219
MarqueRS PRO
0,443 €
Each (In a Pack of 10)
Unité
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
N° de stock RS 220-4355
Référence fabricant1725737
6,95 €
Each (In a Pack of 5)
Unité
10 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/10-2.54 Nylon
N° de stock RS 790-1102
MarqueRS PRO
1,12 €
Each (In a Pack of 5)
Unité
4 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 125 V - - Polyamide
N° de stock RS 220-4715
Référence fabricant1803659
9,232 €
Each (In a Pack of 5)
Unité
- 3.81mm - Cable Mount Female Screw Down - 8A - Green 160 V - MC 1.5/10-ST-3.81 Nylon
N° de stock RS 361-7667
Référence fabricant282836-2
0,784 €
Each (In a Pack of 5)
Unité
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
N° de stock RS 220-4305
Référence fabricant1725698
4,102 €
Each (In a Pack of 5)
Unité
6 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 6-2.54 Nylon
N° de stock RS 135-4983
Référence fabricant282836-2
0,246 €
Each (In a Bag of 300)
Unité
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
N° de stock RS 189-6054
Référence fabricant1757051
5,002 €
Each (In a Pack of 5)
Unité
- 5.08mm - Cable Mount - Screw - 12A - Green 630 V - MSTB 2.5/6-5.08 Nylon
N° de stock RS 790-0708
MarqueRS PRO
1,922 €
Each (In a Pack of 5)
Unité
4 5.08mm 1 Cable Mount Female Screw Plug 16A Straight Green 300 V - - Polyamide
N° de stock RS 193-0564
Référence fabricant1715721
1,00 €
Each (In a Pack of 5)
Unité
2 5.08mm 1 Through Hole - Screw PCB Terminal Block 22A Straight Green 250 V 3D CAD Model COMBICON MKDS Polyamide
N° de stock RS 802-5007
Référence fabricant1754562
6,71 €
Each
Unité
8 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/8-ST Polyamide
N° de stock RS 170-3813
Référence fabricant1754562
4,508 €
Each (In a Box of 50)
Unité
8 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/ 8-ST Polyamide