Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 2536 produits
Nombre de résultats par page
Description Prix Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
N° de stock RS 687-9644
Référence fabricant3210596
4,058 €
Each (In a Pack of 5)
Unité
PTTB 2.5-PE 26 → 12 AWG 0.14 → 4mm² Green/Yellow - Double Push In - - - - ATEX -
N° de stock RS 779-582
Référence fabricantWDU 2.5/1.5/ZR -1024700000
MarqueWeidmuller
1,804 €
Each (In a Pack of 5)
Unité
WDU 30 → 12 AWG 2.5mm² Brown 32A Single Screw Down 800 V - -50°C +120°C - -
N° de stock RS 388-7377
Référence fabricant869-327
MarqueWago
0,69 €
Each (In a Pack of 10)
Unité
869 0.08 → 4 mm² 0.08 → 2.5mm² Green, Yellow 24A - Clamp 500 V 5mm - - - -
N° de stock RS 878-7496
MarqueRS PRO
0,416 €
Each (In a Pack of 10)
Unité
CDU 2.5 22 → 10 AWG 2.5mm² Black 24A Single Screw 800 V - - - - -
N° de stock RS 507-6642
Référence fabricant2004-1201
MarqueWago
0,838 €
Each (In a Pack of 10)
Unité
2004 20 → 10 AWG 4mm² Grey 32A - Push In 800 V - - - - -
N° de stock RS 763-7422
MarqueRS PRO
0,929 €
Each (In a Pack of 10)
Unité
ZRK 20 → 12 AWG 2.5mm² Blue 27A Double Spring 600 V - -40°C +120°C - -
N° de stock RS 824-5539
Référence fabricantNSYTRV22
0,774 €
Each (In a Pack of 50)
Unité
- - - - - - - - - - - - -
N° de stock RS 648-3366
Référence fabricant3031856
1,83 €
Each
Unité
STI 2.5-L/L 28 → 12 AWG 0.08 → 4mm² Grey 24A Triple Spring 400 V - - - - -
N° de stock RS 869-051
Référence fabricant3100305
1,02 €
Each (In a Pack of 5)
Unité
MT 1.5 26 → 16 AWG 0.14 → 1.5mm² Grey 17.5A Single Screw Down 400 V - - - - -
N° de stock RS 813-3230
Référence fabricant249-117
MarqueWago
2,66 €
1 Bag of 5
Sachet(s)
249 - - Grey - - - - - - - - -
N° de stock RS 123-8012
Référence fabricant3213605
1,042 €
Each (In a Pack of 5)
Unité
PTS 4-TWIN BU 24 → 10 AWG, 24 → 12 (Flexible) AWG - - 32A - Push In 800 V - - - - -
N° de stock RS 708-1725
Référence fabricant3211993
1,072 €
Each (In a Pack of 5)
Unité
PTS 2.5-QUATTRO 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
N° de stock RS 818-0331
Référence fabricant0 372 40
MarqueLegrand
1,578 €
Each (In a Pack of 5)
Unité
372 12 AWG 4mm² Grey 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
N° de stock RS 878-7471
MarqueRS PRO
0,902 €
Each (In a Pack of 5)
Unité
CDK 2.5 22 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Double Screw 800 V - - - - -
N° de stock RS 627-4617
Référence fabricant3044089
0,665 €
Each (In a Pack of 10)
Unité
UT 2.5 BU 26 → 12 AWG 0.14 → 4mm² Blue 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
N° de stock RS 742-7275
Référence fabricant3036398
0,72 €
Each
Unité
STS 2.5 28 → 12 AWG 0.08 → 4mm² Grey 24A Single Clamp 800 V - - - - -
N° de stock RS 173-7413
Référence fabricant0970006261502
MarqueHARTING
10,338 €
Each (In a Pack of 10)
Unité
Staf - - - 10A - Solder 50 V - - - - -
N° de stock RS 507-6715
Référence fabricant2004-1401
MarqueWago
1,347 €
Each (In a Pack of 10)
Unité
2004 20 → 10 AWG 4mm² Grey 32A - Push In 800 V - - - - -
N° de stock RS 776-8110
Référence fabricant3007042
5,852 €
Each (In a Pack of 5)
Unité
UKK 5-TG 24 → 12 AWG - Grey 26A Double Screw 400 V - - - - -
N° de stock RS 818-0296
Référence fabricant0 371 81
MarqueLegrand
4,20 €
Each (In a Pack of 5)
Unité
371 12 AWG - Grey 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A - Screw 250 (CSA) V, 250 (IEC) V, 250 (UL) V 6mm -30°C +55°C - -