Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 218 produits
Nombre de résultats par page
Description Prix Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
N° de stock RS 665-9689
MarqueRS PRO
39,43 €
Each
Unité
Female 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
N° de stock RS 308-1276
Référence fabricant2964500
26,00 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 741-7357
Référence fabricantIE-XM-RJ45/RJ45 -8879050000
MarqueWeidmuller
33,37 €
Each
Unité
Male - 2 RJ45 - DIN Rail Mount - - 1A - 60 x 45 x 17.5mm 17.5mm 60mm -
N° de stock RS 620-3643
Référence fabricant0 048 80
MarqueLegrand
25,20 €
Each
Unité
- - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm -
N° de stock RS 868-991
Référence fabricant2281212
72,06 €
Each
Unité
Female 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
N° de stock RS 665-9702
MarqueRS PRO
46,96 €
Each
Unité
Male 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
N° de stock RS 665-9692
MarqueRS PRO
56,07 €
Each
Unité
Female 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
N° de stock RS 648-3912
Référence fabricant2962764
119,79 €
Each
Unité
Female 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
N° de stock RS 620-3665
Référence fabricant0 048 88
MarqueLegrand
60,68 €
Each
Unité
- - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm -
N° de stock RS 666-9986
Référence fabricant2315052
32,44 €
Each
Unité
Male 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm -
N° de stock RS 352-8832
Référence fabricant2966184
11,94 €
Each
Unité
- - - - - DIN Rail - - - - 80 x 6.2 x 94mm 6.2mm 80mm -
N° de stock RS 667-0096
Référence fabricant2315269
24,92 €
Each
Unité
- 24 → 12 AWG 2 - Straight - - 250 V ac/dc 15A - 70.4 x 50 x 65.5mm 65.5mm 70.4mm -
N° de stock RS 868-907
Référence fabricant2281076
70,95 €
Each
Unité
Male 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm -
N° de stock RS 665-9699
MarqueRS PRO
36,25 €
Each
Unité
Male 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
N° de stock RS 667-0030
Référence fabricant2315133
39,05 €
Each
Unité
Male 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm -
N° de stock RS 618-8229
Référence fabricant0 048 85
MarqueLegrand
51,14 €
Each
Unité
- - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm -
N° de stock RS 868-957
Référence fabricant2281115
72,06 €
Each
Unité
Male 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm -
N° de stock RS 760-8822
Référence fabricantCIM/RJ45
MarqueCAMDENBOSS
23,44 €
Each
Unité
Female 30 → 12 AWG - Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm -
N° de stock RS 667-0043
Référence fabricant2315146
44,90 €
Each
Unité
Male 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
N° de stock RS 665-9709
MarqueRS PRO
43,39 €
Each
Unité
Male 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm -