Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 75 produits
Nombre de résultats par page
Description Prix Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 383-1560
Référence fabricant1SNA115407R1400
MarqueEntrelec
5,18 €
Each
Unité
3 Clamp 12 AWG - - 32A 800 V 4mm² 20.5mm - 53mm Grey - -
N° de stock RS 868-0720
MarqueRS PRO
21,00 €
Each
Unité
- Screw 6 → 16 (With End Sleeve) mm², 10 → 25 (Without End Sleeve) mm² PC - 100A 500 V - 87mm 50mm - - - -
N° de stock RS 705-5546
Référence fabricant0 048 52
MarqueLegrand
9,85 €
Each
Unité
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Black +40°C -5°C
N° de stock RS 383-1598
Référence fabricant1SNA115412R0000
MarqueEntrelec
16,45 €
Each
Unité
10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
N° de stock RS 383-1582
Référence fabricant1SNA115409R2600
MarqueEntrelec
8,58 €
Each
Unité
5 Clamp 12 AWG - - 32A 800 V 4mm² 32.5mm - 53mm Grey - -
N° de stock RS 413-2319
Référence fabricant1SNA179534R2200
MarqueEntrelec
40,38 €
Each
Unité
8 Screw Down 6 AWG, 8 AWG Copper Aluminium Alloy - 80A 600 V 16 inputmm² 88mm 85mm 60mm Grey - -
N° de stock RS 705-5533
Référence fabricant0 048 40
MarqueLegrand
7,55 €
Each
Unité
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Blue +40°C -5°C
N° de stock RS 100-3919
Référence fabricant1SNL308010R0000
MarqueEntrelec
12,18 €
Each
Unité
7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
N° de stock RS 277-9786
Référence fabricant0 048 44
MarqueLegrand
14,06 €
Each
Unité
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C
N° de stock RS 868-0736
MarqueRS PRO
36,87 €
Each
Unité
26 Screw 35 mm² PC - - - - 99mm 40mm 43mm Blue +85°C -
N° de stock RS 441-4330
MarqueRS PRO
94,71 €
Each
Unité
12 Screw Down - PC - 160A 500 V 16 mm², 25 mm², 50 mm² 150mm 84mm 48mm Clear - -
N° de stock RS 277-2151
Référence fabricant0 048 24
MarqueLegrand
10,94 €
Each
Unité
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
N° de stock RS 383-1633
Référence fabricant1SNA115338R2500
MarqueEntrelec
39,77 €
Each
Unité
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
N° de stock RS 675-8922
Référence fabricant0 371 71
MarqueLegrand
4,268 €
Each (In a Pack of 5)
Unité
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
N° de stock RS 277-9815
Référence fabricant0 048 34
MarqueLegrand
13,85 €
Each
Unité
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
N° de stock RS 277-9809
Référence fabricant0 048 30
MarqueLegrand
7,91 €
Each
Unité
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Green +40°C -5°C
N° de stock RS 100-3924
Référence fabricant1SNL340010R0000
MarqueEntrelec
59,51 €
Each
Unité
12 Screw Down 3/0 AWG → 400 Kcmil (End 1), 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
N° de stock RS 187-9907
Référence fabricant3273376
75,92 €
1 Bag of 8
Sachet(s)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Blue - -
N° de stock RS 187-9909
Référence fabricant3273378
75,92 €
1 Bag of 8
Sachet(s)
19 Push In 26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG Polyamide - 57A 450 V 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm² 28.6mm 56.45mm 21.7mm Red - -
N° de stock RS 138-3494
Référence fabricant1560730000
MarqueWeidmuller
5,958 €
Each (In a Pack of 5)
Unité
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 90 (UR) A, 152 A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Grey +130°C -50°C