Commoning Blocks

Commoning blocks are insulated modular parts that connect cables with equal electrical potential. These blocks are affixed to bases that connect them to DIN rail mountings. Each pole of the block is linked internally by a copper busbar, providing a low resistance connection path.

Commoning blocks have up to three connection levels, which allow for easy insertion of conductors. The connection bars are nickel plated to protect the component against corrosion.

What are commoning blocks used for?

Commoning blocks are often used in junction boxes, panel boards and equipotential earthing applications. They allow for the disconnection of branch wires without interrupting the main conductors and shutting down the circuit. They are typical in medical industries where potential (charge) equalisation is necessary to earth (ground) equipment and electrical instruments.

Types of commoning blocks

Commoning blocks come in a variety of types, with different physical attributes like pole length, size and number of poles. Blocks are categorised as double row, single pole, multi-pole or quick connect.

Commonning blocks are also distinguished by the level of potential they are compatible with in terms of voltage and ampere range.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Number of Ways Wire Size Current Rating Rail Mounting Compatibility Termination Method Length Width Height Voltage Rating Cable CSA Maximum Operating Temperature Colour
N° de stock RS 388-2833
MarqueRS PRO
23,497 €
Each (In a Pack of 3)
Unité
12 10 → 5 AWG 100A Yes Screw Down 104.5mm 50mm 42mm 450 V 6 mm², 16 mm² +85°C Clear
N° de stock RS 880-6815
MarqueRS PRO
0,815 €
Each (In a Pack of 10)
Unité
- - - Yes - - - - - - - Clear
N° de stock RS 880-6796
MarqueRS PRO
0,793 €
Each (In a Pack of 10)
Unité
- - - Yes - - - - - - - Clear
N° de stock RS 880-6809
MarqueRS PRO
0,757 €
Each (In a Pack of 10)
Unité
- - - Yes - - - - - - - Clear
N° de stock RS 880-6806
MarqueRS PRO
0,757 €
Each (In a Pack of 10)
Unité
- - - Yes - - - - - - - Clear
N° de stock RS 388-2861
MarqueRS PRO
18,407 €
Each (In a Pack of 3)
Unité
11 10 → 2 AWG 170A - Screw Down 58mm 43mm 42mm 450 V 6 mm², 35 mm² +85°C Clear
N° de stock RS 388-2855
MarqueRS PRO
14,42 €
Each (In a Pack of 3)
Unité
12 10 → 5 AWG 100A - Screw Down 104.5mm 32.5mm 36.5mm 450 V 6 mm², 16 mm² +85°C Clear
N° de stock RS 880-6812
MarqueRS PRO
0,815 €
Each (In a Pack of 10)
Unité
- - - Yes - - - - - - - Clear