Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
N° de stock RS 804-5764
Référence fabricant3240262
9,98 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 804-5749
Référence fabricant3240252
1,814 €
Each (In a Pack of 25)
Unité
- - - - - - - - - - - - - -
Nouveau
N° de stock RS 190-2112
Référence fabricant3240257
120,75 €
1 Box of 25
Boîte(s)
- - - - - - - - Steel - - - 38 x 24 x 97mm 97mm
N° de stock RS 804-5758
Référence fabricant3240253
1,872 €
Each (In a Pack of 25)
Unité
- - - - - - - - - - - - - -
N° de stock RS 804-5682
Référence fabricant3240171
3,224 €
Each (In a Pack of 10)
Unité
24 - Straight - - 1 M3 12 → 18 AWG Polyamide - 32A 450 V 117 x 18.6 x 15mm 15mm
N° de stock RS 804-5755
Référence fabricant3240255
2,086 €
Each (In a Pack of 25)
Unité
- - - - - - - - - - - - - -