Type 43 Connectors

What is it? Type 43 connectors or (SMZ) is a 75 Ω coaxial cable connector designed for British Telecom. Type 43 connectors are used in the digital network and exchange systems from 2 Mbit to 640 Mbit. Type 43 connectors have crimp inner contacts and outer ferrules, so no soldering is required. Type 43 connectors also feature gold plated inner and outer contact areas ensuring longevity. With their push-pull coupling mechanism, these robust connectors are ideal for field installable applications ensuring fast, secure connections saving valuable time and money.ApplicationsType 43 connectors were primarily designed for telecoms but have been used in other communication applications. Some of the most common uses are; LAN (Local Area Network) equipment Base stations Routers Telecoms Switching equipmentTypes Type 43 coaxial cable connectors are available as cable mount plugs and sockets with various contact materials, contact and body platings.

...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Series Gender Body Orientation Termination Method Mounting Type Body Plating Size Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
N° de stock RS 700-9631
Référence fabricantSMZ6112A6-3GT30G-6-75
MarqueAmphenol
3,32 €
Each
Unité
SMZ Male Right Angle Crimp Cable Mount Gold over Nickel over Copper - RG179/U, RG187 A/U - - - Gold over Nickel over Copper Beryllium Copper
N° de stock RS 161-7195
Référence fabricantSMZ6112A6-3GT30G-6-75
MarqueAmphenol
2,925 €
Each (In a Bag of 100)
Unité
- - - - - - - - - - - - -
N° de stock RS 916-0435
Référence fabricant310-831-TNG RG179
3,45 €
Each
Unité
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
N° de stock RS 916-0441
Référence fabricant310-824-TNG BT3002
5,30 €
Each
Unité
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
N° de stock RS 916-0451
Référence fabricant310-824-TNG RA7000
5,53 €
Each
Unité
2100 Female Straight Crimp Cable Mount Nickel Standard RA7000 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
N° de stock RS 916-0463
Référence fabricant310-832-TNG BT3002
3,13 €
Each
Unité
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
N° de stock RS 916-0457
Référence fabricant310-824-TNG RG179
5,27 €
Each
Unité
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
N° de stock RS 916-0429
Référence fabricant310-831-TNG BT3002
2,96 €
Each
Unité
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
N° de stock RS 916-0491
Référence fabricant310-825-TNG RG179
5,97 €
Each
Unité
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
N° de stock RS 916-0467
Référence fabricant310-832-TNG-BI
3,31 €
Each
Unité
- Male Straight Crimp Cable Mount Gold Standard BI 75Ω Quick Connect DC-3GHz Gold Brass
N° de stock RS 916-0479
Référence fabricant310-832-TNG RG179
2,75 €
Each
Unité
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
N° de stock RS 916-0445
Référence fabricant310-824-TNG BI
4,74 €
Each
Unité
2100 Female Straight Crimp Cable Mount Nickel Standard Micro Coaxial 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze