Twinax Connectors

Twinax connectors, also called twin Bayonet Neill-Concelman (BNC) connectors, are used in balanced low level and high level sensitivity circuits to prevent signals from being mixed. These connectors ensure system integrity through a feature called keyway polarisation. Twinax connectors have a bayonet latching shell and contain male and female contact points. The bayonet design allows for quick and easy coupling. Twinax connectors have crimp contacts to ensure lower installation costs.

What are twinax connectors used for?

Twinax connectors are used for 78, 95 or 100 Ohm twinaxial conductor cables. These connectors can operate in a range of 0-200 MHz. Twinax connectors are standard in the broadband internet, military and instrumentation fields.

Types of twinax connectors

Twinax connectors are suitable for either cable attachment or panel mount configurations. They come in bulkhead and cable mount styles. They're available in standard (BNC), miniature and subminiature sizes.

Twinax connectors come in various solder / clamp and crimp assembly versions. The interface models are 2-, 3- and 4-lug bayonet as well threaded. Unique features like pin and socket, keying and polarisation are also available.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Contact Plating Contact Material Series
Nouveau
N° de stock RS 196-6548
Référence fabricantCJT-T-P-HH-ST-TH1
MarqueSamtec
26,09 €
Each
Unité
Male Straight Solder PCB Mount Standard - - - No - - - CJT TH
N° de stock RS 656-3787
MarqueRS PRO
5,92 €
Each
Unité
Male Straight Solder Cable Mount - Nickel - 100Ω - 250MHz Silver Brass R21
N° de stock RS 782-7811
Référence fabricant5332225-5
20,92 €
Each
Unité
Male Straight Crimp Cable Mount Standard - RG/U - - - Silver - AMP
N° de stock RS 196-2836
Référence fabricantJ010040009
MarqueTelegartner
22,03 €
Each
Unité
Female Straight Crimp Cable Mount - - RG174, RG179, RG223, RG58, RG589RG 62, RGF1/3 50Ω - 0 → 4GHz Gold Brass -
Nouveau
N° de stock RS 196-6547
Référence fabricantCJT-T-P-HH-RA-TH1
MarqueSamtec
35,54 €
Each
Unité
Male Right Angle Solder PCB Mount Standard - - - No - - - CJT TH
N° de stock RS 713-0811
Référence fabricant5228686-1
8,66 €
Each
Unité
Female Right Angle Solder Through Hole - Nickel - - - - Gold - AMP
N° de stock RS 2508699557
Référence fabricant82-5589-RFX
MarqueAmphenol
9,97 €
Each
Unité
- - - - - - - - - - - - -
N° de stock RS 2508699579
Référence fabricant82-5590-RFX
MarqueAmphenol
14,00 €
Each
Unité
- - - - - - - - - - - - -
N° de stock RS 2508699563
Référence fabricant82-5588-RFX
MarqueAmphenol
37,09 €
Each
Unité
- - - - - - - - - - - - -