TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 121 - 140 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 164-8461
Référence fabricant1-1337469-0
6,027 €
Each (In a Bag of 50)
Unité
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
N° de stock RS 712-2952
Référence fabricantJ01010A0037
MarqueTelegartner
12,74 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 817-2131
Référence fabricant31-6504
MarqueAmphenol
17,92 €
Each
Unité
Male Right Angle Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
N° de stock RS 143-9757
Référence fabricant122192
MarqueAmphenol
3,513 €
Each (In a Bag of 500)
Unité
Female Straight Crimp Cable Mount Standard Nickel - Normal 50Ω Yes -40°C +85°C 11GHz Gold
N° de stock RS 124-9199
Référence fabricantJ01013A2224
MarqueTelegartner
10,59 €
Each
Unité
Female Straight - Panel Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
N° de stock RS 295-8305
Référence fabricantR143324000W
MarqueRadiall
29,90 €
Each
Unité
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 885-8908
Référence fabricantCPMTNC19
1,717 €
Each (In a Pack of 10)
Unité
Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω - - - 0 → 11GHz Gold
N° de stock RS 295-8333
Référence fabricantR143075000W
MarqueRadiall
12,23 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 817-2138
Référence fabricant31-6506
MarqueAmphenol
19,28 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
N° de stock RS 144-0924
Référence fabricant122192
MarqueAmphenol
5,19 €
Each
Unité
Female Straight Crimp Cable Mount Standard Nickel - Normal 50Ω Yes -40°C +85°C 11GHz Gold
N° de stock RS 122-2183
Référence fabricant159773
MarqueRosenberger
6,92 €
Each
Unité
Male Right Angle Crimp, Solder Cable Mount, Flange Mount Standard - RG142, RG223, RG400 Normal 50Ω Yes - - DC to 10GHz Gold
N° de stock RS 512-0963
Référence fabricant1-1478021-0
7,32 €
Each
Unité
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
N° de stock RS 817-2147
Référence fabricant31-6507
MarqueAmphenol
20,04 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω Yes - - 0 → 6GHz Gold
N° de stock RS 295-8276
Référence fabricantR143207000
MarqueRadiall
18,51 €
Each
Unité
Female Straight - Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 782-7732
Référence fabricant5225555-6
20,56 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG142/U, RG142A/U, RG142B/U Normal 50Ω - - - - Gold
N° de stock RS 193-8259
Référence fabricantJ01010A2256
MarqueTelegartner
4,49 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 165-0629
Référence fabricant5-1814802-3
2,68 €
Each (In a Box of 100)
Unité
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
N° de stock RS 165-0628
Référence fabricant5-1814801-3
2,519 €
Each (In a Box of 50)
Unité
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
N° de stock RS 112-2662
Référence fabricantJ01013A2262
MarqueTelegartner
5,12 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
N° de stock RS 2508696738
Référence fabricant31-2318
MarqueAmphenol
15,38 €
Each
Unité
- - - - - - - - - - - - - -