TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 101 - 120 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 143-9763
Référence fabricant122116
MarqueAmphenol
1,83 €
Each (In a Bag of 500)
Unité
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
N° de stock RS 136-831
MarqueRS PRO
6,05 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
N° de stock RS 295-8298
Référence fabricantR143254000
MarqueRadiall
20,64 €
Each
Unité
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 295-8305
Référence fabricantR143324000W
MarqueRadiall
29,90 €
Each
Unité
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 394-1140
Référence fabricant1-1337469-0
7,29 €
Each
Unité
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
N° de stock RS 817-2122
Référence fabricant31-6502
MarqueAmphenol
19,28 €
Each
Unité
Male Straight Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
N° de stock RS 170-2556
Référence fabricantRT1121A1-NT3G-H155-50
MarqueAmphenol
2,915 €
Each (In a Bag of 100)
Unité
Male Straight Crimp Cable Mount - Nickel - Reverse 50Ω - - - 0 → 4GHz Gold
N° de stock RS 295-8333
Référence fabricantR143075000W
MarqueRadiall
12,23 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 817-2125
Référence fabricant31-6499
MarqueAmphenol
20,15 €
Each
Unité
Male Straight Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω - - - 0 → 6GHz Gold
N° de stock RS 144-0877
Référence fabricant122116
MarqueAmphenol
2,64 €
Each
Unité
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
N° de stock RS 712-2983
Référence fabricantJ01011H2615
MarqueTelegartner
6,10 €
Each
Unité
Female Straight Solder Panel Mount - Nickel - - 50Ω - - - 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 712-2968
Référence fabricantJ01010A0051
MarqueTelegartner
18,25 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG213/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 193-8035
Référence fabricantJ01011A2287
MarqueTelegartner
4,11 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 423-2150
Référence fabricant1-1478416-0
8,40 €
Each
Unité
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
N° de stock RS 295-8383
Référence fabricantR143557000
MarqueRadiall
9,10 €
Each
Unité
Female Straight Solder Panel Mount - Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 124-9997
Référence fabricantJ01010A0011
MarqueTelegartner
11,46 €
Each
Unité
Male Right Angle - Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 170-2558
Référence fabricantRT6121A1-NT3G-1-50
MarqueAmphenol
3,991 €
Each (In a Bag of 100)
Unité
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
N° de stock RS 143-9744
Référence fabricant122406
MarqueAmphenol
3,689 €
Each (In a Bag of 500)
Unité
Female Straight Solder Cable Mount Standard Nickel RG402, 0.141 Semi-Rigid Normal 50Ω Yes -65°C +165°C 11GHz Gold
N° de stock RS 713-1132
Référence fabricant1057780-1
18,82 €
Each
Unité
Female Straight Solder Panel Mount Standard Nickel Coaxial - 50Ω - - - - Gold over Copper
N° de stock RS 712-2961
Référence fabricantJ01010A0039
MarqueTelegartner
10,70 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy