TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 616-3157
Référence fabricant5-1814802-3
3,59 €
Each
Unité
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
N° de stock RS 292-7941
MarqueRS PRO
6,39 €
Each
Unité
Male Straight Crimp Cable Mount 30.3 x 16.2 mm Nickel over Copper RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 517-8568
Référence fabricantJ01010R0001
MarqueTelegartner
5,20 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
N° de stock RS 144-0888
Référence fabricant122108
MarqueAmphenol
2,58 €
Each (In a Pack of 2)
Unité
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
N° de stock RS 125-0010
Référence fabricantJ01010A0005
MarqueTelegartner
9,50 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 183-6012
Référence fabricantJ01010A0072
MarqueTelegartner
14,86 €
Each
Unité
Male Right Angle Clamp Cable Mount - Cu2Ni5 RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, RG-58C/U - 50Ω - -30°C +85°C 0 → 6GHz NiP Au
N° de stock RS 136-825
MarqueRS PRO
6,41 €
Each
Unité
Male Straight Solder Cable Mount - Nickel RG213/U Normal 50Ω - - - 0 → 11GHz Gold
Nouveau
N° de stock RS 191-7868
Référence fabricant1052523-1
6,373 €
Each (In a Box of 250)
Unité
Female Straight Solder Panel Mount - - - - 50Ω - -65°C +125°C 18GHz Gold
N° de stock RS 295-8383
Référence fabricantR143557000
MarqueRadiall
9,10 €
Each
Unité
Female Straight Solder Panel Mount - Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 161-5392
Référence fabricantJ01010R0005
MarqueTelegartner
4,96 €
Each (In a Bag of 5)
Unité
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
N° de stock RS 546-5244
MarqueRS PRO
2,54 €
Each
Unité
Female Straight Solder Bulkhead - - - Normal 50Ω Yes - - - -
N° de stock RS 124-9199
Référence fabricantJ01013A2224
MarqueTelegartner
10,59 €
Each
Unité
Female Straight - Panel Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
N° de stock RS 193-8120
MarqueRS PRO
13,88 €
Each
Unité
Female Straight Solder Panel Mount 31.2 mm Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 886-2982
Référence fabricant27-9069
1,724 €
Each (In a Pack of 10)
Unité
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold
N° de stock RS 700-9593
Référence fabricantRT6121A1-NT3G-1-50
MarqueAmphenol
5,24 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
N° de stock RS 488-9324
MarqueRS PRO
9,01 €
Each
Unité
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 817-2131
Référence fabricant31-6504
MarqueAmphenol
20,05 €
Each
Unité
Male Right Angle Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
N° de stock RS 817-2156
Référence fabricant31-6527
MarqueAmphenol
31,15 €
Each
Unité
Female Right Angle Solder PCB Mount - Gold LMR-200 Normal 50Ω Yes - - 0 → 3GHz Gold
N° de stock RS 165-0629
Référence fabricant5-1814802-3
2,871 €
Each (In a Box of 100)
Unité
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
N° de stock RS 712-2968
Référence fabricantJ01010A0051
MarqueTelegartner
18,25 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG213/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy