TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 616-3135
Référence fabricant5-1814801-3
3,01 €
Each
Unité
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
N° de stock RS 517-8568
Référence fabricantJ01010R0001
MarqueTelegartner
5,20 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
N° de stock RS 295-8276
Référence fabricantR143207000
MarqueRadiall
18,51 €
Each
Unité
Female Straight - Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 457-232
MarqueRS PRO
4,94 €
Each
Unité
Male Right Angle Twist On Cable Mount - Nickel RG58 - 50Ω - - - 4GHz Gold
N° de stock RS 165-0629
Référence fabricant5-1814802-3
2,68 €
Each (In a Box of 100)
Unité
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
N° de stock RS 144-0888
Référence fabricant122108
MarqueAmphenol
2,58 €
Each (In a Pack of 2)
Unité
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
N° de stock RS 546-5222
MarqueRS PRO
9,59 €
Each
Unité
Female Straight Clamp Bulkhead - - URM 43, URM 46 Normal 50Ω Yes - - - Beryllium Copper
N° de stock RS 886-0737
Référence fabricant111-2223-001
4,66 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 161-4301
Référence fabricant1-1478021-0
6,101 €
Each (In a Box of 50)
Unité
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
Nouveau
N° de stock RS 191-7868
Référence fabricant1052523-1
5,714 €
Each (In a Box of 250)
Unité
Female Straight Solder Panel Mount - - - - 50Ω - -65°C +125°C 18GHz Gold
N° de stock RS 712-2974
Référence fabricantJ01011A0058
MarqueTelegartner
19,62 €
Each
Unité
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 817-2144
Référence fabricant31-6509
MarqueAmphenol
26,57 €
Each
Unité
Female Right Angle Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω Yes - - 0 → 6GHz Gold
N° de stock RS 170-2557
Référence fabricantRT1121A1-NT3G-7B-50
MarqueAmphenol
3,326 €
Each (In a Bag of 100)
Unité
- Straight Crimp Cable Mount - Nickel B7808A, LMR240 Reverse 50Ω - - - 0 → 4GHz -
N° de stock RS 712-2986
Référence fabricantJ01011R0000
MarqueTelegartner
11,90 €
Each
Unité
Female Straight Crimp Panel Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
N° de stock RS 700-9593
Référence fabricantRT6121A1-NT3G-1-50
MarqueAmphenol
5,24 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
N° de stock RS 136-976
MarqueRS PRO
7,14 €
Each
Unité
Female Right Angle Solder PCB Mount - Nickel - Normal 50Ω - - - - Gold
N° de stock RS 163-9840
Référence fabricant1-1337467-0
5,059 €
Each (In a Box of 50)
Unité
Female Straight Solder Cable Mount - Silver RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
N° de stock RS 885-8901
Référence fabricantCPTNC8919BM
4,563 €
Each (In a Pack of 500)
Unité
Female Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 Normal 50Ω Yes - - 0 → 11GHz Gold
N° de stock RS 122-2181
Référence fabricant108649
MarqueRosenberger
11,26 €
Each
Unité
Male Straight Crimp Cable Mount Standard - RG213 Normal 50Ω Yes - - DC to 10GHz Gold
N° de stock RS 164-1442
Référence fabricant1-1478416-0
8,19 €
Each (In a Box of 50)
Unité
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver