TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 124-9997
Référence fabricantJ01010A0011
MarqueTelegartner
11,46 €
Each
Unité
Male Right Angle - Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 700-9593
Référence fabricantRT6121A1-NT3G-1-50
MarqueAmphenol
5,24 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel - - 50Ω - - - - Nickel over Copper
N° de stock RS 165-0629
Référence fabricant5-1814802-3
2,871 €
Each (In a Box of 100)
Unité
Female Straight Crimp Panel Mount - Nickel RG141 A/U, RG303/U, RG58 C/U - 50Ω - -65 °C +85 °C 0 → 4GHz Nickel
N° de stock RS 170-2557
Référence fabricantRT1121A1-NT3G-7B-50
MarqueAmphenol
3,326 €
Each (In a Bag of 100)
Unité
- Straight Crimp Cable Mount - Nickel B7808A, LMR240 Reverse 50Ω - - - 0 → 4GHz -
N° de stock RS 546-5250
MarqueRS PRO
3,70 €
Each
Unité
Female Straight Clamp Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - Beryllium Copper
N° de stock RS 292-7941
MarqueRS PRO
6,39 €
Each
Unité
Male Straight Crimp Cable Mount 30.3 x 16.2 mm Nickel over Copper RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 193-8271
Référence fabricantJ01010A0006
MarqueTelegartner
7,35 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel RG142 B/U, RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 817-2147
Référence fabricant31-6507
MarqueAmphenol
19,28 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω Yes - - 0 → 6GHz Gold
Nouveau
N° de stock RS 191-7872
Référence fabricant1-225554-1
87,07 €
Each
Unité
Male Right Angle Crimp Panel Mount - Silver - - 50Ω - -55°C +85°C 11GHz Gold
N° de stock RS 700-9587
Référence fabricantRT1121A1-NT3G-7B-50
MarqueAmphenol
2,63 €
Each
Unité
- Straight Crimp Cable Mount - Nickel B7808A, LMR240 Reverse 50Ω - - - 0 → 4GHz -
N° de stock RS 712-2974
Référence fabricantJ01011A0058
MarqueTelegartner
19,62 €
Each
Unité
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 136-572
MarqueRS PRO
6,00 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG174/U Normal 50Ω - - - - Gold
N° de stock RS 143-9763
Référence fabricant122116
MarqueAmphenol
1,83 €
Each (In a Bag of 500)
Unité
Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω - -40°C +85°C 11GHz Gold
N° de stock RS 164-8461
Référence fabricant1-1337469-0
6,027 €
Each (In a Bag of 50)
Unité
Female Straight Solder Cup Panel Mount Standard Silver Coaxial - 50Ω Yes -65 °C +165 °C 0 → 11GHz Silver
N° de stock RS 125-0026
Référence fabricantJ01010B0012
MarqueTelegartner
9,58 €
Each
Unité
Male Straight Crimp Cable Mount - - RG316/U Normal 50 Ω, 75 Ω - - - - Gold
N° de stock RS 488-9324
MarqueRS PRO
9,01 €
Each
Unité
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 817-2134
Référence fabricant31-6505
MarqueAmphenol
23,28 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω - - - 0 → 6GHz Gold
N° de stock RS 821-8993
Référence fabricant5222506-1
6,89 €
Each
Unité
Male Straight Crimp Cable Mount Standard Nickel Coaxial Normal 50Ω - - - 0 → 7GHz Gold
N° de stock RS 136-976
MarqueRS PRO
6,93 €
Each
Unité
Female Right Angle Solder PCB Mount - Nickel - Normal 50Ω - - - - Gold
N° de stock RS 821-8880
Référence fabricant5225554-6
51,47 €
Each
Unité
Male Right Angle Crimp Cable Mount Standard Silver Coaxial Normal 50Ω - - - 0 → 11GHz Gold