TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 164-1443
Référence fabricant1-1478417-0
5,321 €
Each (In a Box of 50)
Unité
Female Straight Solder Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
N° de stock RS 295-8311
Référence fabricantR143325000
MarqueRadiall
16,77 €
Each
Unité
Female Straight - Panel Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 713-1139
Référence fabricant5227839-1
8,94 €
Each
Unité
Female Right Angle Solder PCB Mount Standard Nickel Coaxial - 50Ω - - - 0 → 4GHz Gold
N° de stock RS 136-875
MarqueRS PRO
3,58 €
Each
Unité
Female Straight Solder Bulkhead - Nickel - Normal 50Ω Yes - - - Gold
N° de stock RS 295-8349
Référence fabricantR143082000W
MarqueRadiall
6,99 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 886-2991
Référence fabricant27-9067
2,85 €
Each
Unité
Female Straight - Chassis Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold
N° de stock RS 700-9644
Référence fabricantT6351B1-ND3G-50
MarqueAmphenol
2,97 €
Each
Unité
Female Straight Solder Panel Mount - Nickel - - 50Ω - - - 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 295-8248
Référence fabricantR143012000
MarqueRadiall
29,68 €
Each
Unité
Male Straight - Cable Mount - Nickel RG59, RG62 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 546-5216
MarqueRS PRO
3,49 €
Each
Unité
Male Straight Solder Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - -
N° de stock RS 885-8898
Référence fabricantCPMCTNC1
2,34 €
Each (In a Pack of 10)
Unité
Male Straight Crimp Cable Mount - Nickel RG58 Normal 50Ω - - - 0 → 11GHz Gold
N° de stock RS 165-0951
Référence fabricant5227839-1
7,771 €
Each (In a Tray of 35)
Unité
Female Right Angle Solder PCB Mount Standard Nickel Coaxial - 50Ω - - - 0 → 4GHz Gold
N° de stock RS 712-2980
Référence fabricantJ01011R0003
MarqueTelegartner
11,77 €
Each
Unité
Female Straight Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
N° de stock RS 193-8029
MarqueRS PRO
4,64 €
Each
Unité
Female Straight Crimp Cable Mount 31.8 x 14.3 mm Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 817-2140
Référence fabricant31-6508
MarqueAmphenol
19,70 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω Yes - - 0 → 6GHz Gold
N° de stock RS 712-2974
Référence fabricantJ01011A0058
MarqueTelegartner
19,62 €
Each
Unité
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 782-7732
Référence fabricant5225555-6
20,56 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG142/U, RG142A/U, RG142B/U Normal 50Ω - - - - Gold
N° de stock RS 712-2977
Référence fabricantJ01010A0052
MarqueTelegartner
18,11 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG214/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 164-1442
Référence fabricant1-1478416-0
8,19 €
Each (In a Box of 50)
Unité
Female Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
N° de stock RS 193-8259
Référence fabricantJ01010A2256
MarqueTelegartner
4,49 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 124-9997
Référence fabricantJ01010A0011
MarqueTelegartner
11,46 €
Each
Unité
Male Right Angle - Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper