SSMB Connectors

SSMB connectors are smaller versions of standard SMB (SubMiniature version B) connectors with a 'slide-on' coupling or 'snap-on' latching action for ease of connection. They are available for both RF (Radio Frequency) cables and PCB (Printed Circuit Board) types.

What are SSMB connectors used for?

SSMB connectors have a broad range of applications, from process controls and base stations to instrumentation and cable assemblies. You will also find SSMB connectors in satellite radio receivers and 3G Wireless access cards.

SSMB connectors provide great electrical performance in a microminiature footprint. The snap-on mating allows for dense packing and quick installation, which makes it a great alternative to larger connectors like SMA (SubMiniature version A) connectors or SMBs.

Types of SSMB connectors

SSMB connectors are manufactured in both plug (female) and jack (male) types. They are available in straight or right-angle versions as well as mountless or 4-hole panel options. These SSMB connector designs come in a wide range of termination methods including clamp, crimp solder, crimp, among others.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Mating Type Operating Frequency Contact Plating Contact Material Impedance Size
N° de stock RS 738-5822
MarqueRS PRO
7,23 €
Each
Unité
Female Right Angle - PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
N° de stock RS 738-7446
Référence fabricantJ01190A0031
MarqueTelegartner
5,23 €
Each
Unité
Male Straight Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature
N° de stock RS 711-2298
Référence fabricant31.2410.011
MarqueIMS
8,42 €
Each
Unité
Female Straight Crimp, Solder Cable Mount - RG178, RG196 - 12.4GHz - - 50Ω Subminiature
N° de stock RS 738-5831
MarqueRS PRO
4,41 €
Each
Unité
Female Straight Solder PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
N° de stock RS 738-7455
Référence fabricantJ01190A0041
MarqueTelegartner
8,80 €
Each
Unité
Male Right Angle Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature