SHV Connectors

SHV(Safe High Voltage) connectors are types of RF (Radio Frequency) connectors designed to terminate a coaxial cable. They use a bayonet-locking mechanism, similar to MHV (Miniature High Voltage)and BNC (Bayonet Neill–Concelman)connectors and are often attached with a metal nut or some other coupling.

SHV connectors are easily recognisable due to their protruding insulator design. This makes them safer then MHV connectors, especially when handling high voltages.

How do SHV connectors work?

SHV connectors have extra insulation for handling high-voltage connections. The centre contacts are recessed to prevent accidental contact with the live conductor in unmated conditions.

What are SHV Connectors used for?

You will find SHV connectors in conventional coaxial cables used for cable television hook-ups. They may also come with sturdy features such as metal mounts for wall or panel mounting. Connectors may come with an open-wire lead on one end or double-end terminal.

SHV connectors are particularly useful for testing and measuring devices as well as for nuclear devices.


...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
N° de stock RS 713-1019
Référence fabricant51494-2
13,85 €
Each
Unité
Female Straight Solder Panel Mount Nickel - - - - - Gold -
N° de stock RS 212-7438
Référence fabricantR317072000
MarqueRadiall
39,70 €
Each
Unité
Male Straight Crimp Cable Mount Nickel KX15, RG141, RG58 50Ω - Bayonet 2GHz Gold Brass
N° de stock RS 212-7444
Référence fabricantR317580000
MarqueRadiall
14,71 €
Each
Unité
Female Straight - Panel Mount - - 50Ω - - 0 → 2GHz Gold Beryllium Copper
N° de stock RS 745-5731
Référence fabricant51421-2
45,49 €
Each
Unité
Female Straight Solder Panel Mount - - - - - - Gold Brass
N° de stock RS 713-1013
Référence fabricant5051494-1
25,85 €
Each
Unité
Female Straight Solder Panel Mount Silver - - - - - Gold -
N° de stock RS 713-1003
Référence fabricant5051426-4
37,52 €
Each
Unité
Male Straight Crimp Cable Mount Nickel RG58 A/U, RG58 C/U - - - - Gold -
N° de stock RS 713-1007
Référence fabricant5051426-2
36,38 €
Each
Unité
Male Straight Crimp Cable Mount Silver RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
N° de stock RS 821-8726
Référence fabricant225087-5
57,01 €
Each
Unité
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
N° de stock RS 821-2475
Référence fabricant51426-1
45,63 €
Each
Unité
Male Straight Crimp Cable Mount - RG58 A/U, RG58 C/U - - - - Gold -
N° de stock RS 821-8754
Référence fabricant225059-3
91,60 €
Each
Unité
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - Yes - - Gold -
N° de stock RS 713-1016
Référence fabricant5051426-5
34,23 €
Each
Unité
Male Straight Crimp Cable Mount Nickel RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - No - - Gold -
Nouveau
N° de stock RS 192-0093
Référence fabricant5051426-8
63,12 €
Each
Unité
Male Straight Crimp Cable Mount Nickel - - - Bayonet 0.3GHz Gold Beryllium Copper
N° de stock RS 2509184674
Référence fabricant1705-2
22,99 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508126484
Référence fabricant1065-1 QD
18,16 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508126490
Référence fabricant1704-1 QD
9,13 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2509184668
Référence fabricant1705-14
33,29 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2509184646
Référence fabricant1704-2
30,02 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2509184652
Référence fabricant1705-1
20,58 €
Each
Unité
- - - - - - - - - - - -