RF Attenuators

RF attenuators act as resistors and are used to reduce the level of a signal within radio frequency applications and RF circuits. They have many benefits, including protecting a circuit stage from receiving a current that's too high. RF attenuators can also improve impedance match, ensuring power transfer from source to load is optimised. 


Types of RF attenuators

RF attenuators come in three types:

  • Fixed RF attenuators provide an unchanging value where specific attenuation levels are needed.
  • Switched RF attenuators are made up of switches that allow varying levels of attenuation.
  • Variable RF attenuators are used when it's necessary to continuously change the level of a signal.

Choosing the right RF attenuators

To select the right RF attenuator a number of specifications need to be considered, such as attenuation, frequency and impedance. Attenuation is measured in decibels (dB) and depending on the type of attenuation you need this will either be fixed or within a range. RF attenuators are designed for devices with a certain impedance and it's important to match the impedance of the attenuator to the circuit where it will be used.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 97 produits
Nombre de résultats par page
Description Prix Interface Type Attenuation Body Orientation Impedance Operating Frequency Body Plating Cable Type Contact Plating Contact Material Low Power Connector Type Gender A Gender B
N° de stock RS 886-0560
Référence fabricant27-9300-10
6,91 €
Each (In a Pack of 10)
Unité
BNC Plug to BNC Socket 10dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 285-9567
Référence fabricantR411820124
MarqueRadiall
27,62 €
Each
Unité
SMA Plug to Socket 20dB Straight 50Ω 6GHz - - Nickel Brass - SMA Male Socket
N° de stock RS 716-5132
Référence fabricant6830.17.B
163,36 €
Each
Unité
N Plug to N Socket 1.5 dB, 30 dB - 50Ω 18GHz - - - - Yes N - -
N° de stock RS 285-9573
Référence fabricantR411803121
MarqueRadiall
69,58 €
Each
Unité
SMA Plug to Socket 3dB Straight 50Ω 18GHz - - - Stainless Steel - SMA Male Socket
N° de stock RS 712-2930
Référence fabricantJ01006A0022
MarqueTelegartner
103,48 €
Each
Unité
BNC Plug to BNC Socket 3dB - 50Ω 6GHz - - - - - BNC - -
N° de stock RS 195-3012
Référence fabricantJ01006A0836
MarqueTelegartner
26,30 €
Each
Unité
BNC Plug to BNC Socket 10dB Straight 50Ω 0 → 1GHz - - - - - BNC Plug Socket
N° de stock RS 285-9602
Référence fabricantR411810121
MarqueRadiall
62,99 €
Each
Unité
SMA Plug to Socket 10 dB Straight 50Ω DC to 18GHz Nickel Coaxial Gold Beryllium Copper - SMA Male Female
N° de stock RS 716-5078
Référence fabricant6806.17.A
95,40 €
Each
Unité
N Plug to N Socket 0.5 dB, 6 dB - 50Ω 12.4GHz - - - - Yes N - -
N° de stock RS 716-5126
Référence fabricant6906.01.A
81,30 €
Each
Unité
BNC Plug to BNC Socket 0.4 dB, 6 dB - 50Ω DC → 1GHz - - - - Yes BNC - -
N° de stock RS 296-8021
Référence fabricantR412406124
MarqueRadiall
52,74 €
Each
Unité
BNC Plug to BNC Socket 6dB Straight 50Ω 3GHz - - Gold over Nickel Beryllium Copper, Brass - BNC Female Male
N° de stock RS 285-9719
Référence fabricantR412720124
MarqueRadiall
53,97 €
Each
Unité
N Plug to N Socket 20dB Straight 50Ω 6GHz - - Nickel Beryllium Copper, Brass - N Female Male
N° de stock RS 886-0566
Référence fabricant27-9300-6
6,05 €
Each
Unité
BNC Plug to BNC Socket 6dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 494-874
Référence fabricant6803_N-50-1/1--_NE
66,35 €
Each
Unité
N Plug to N Socket 0.3 dB, 3 dB - 50Ω DC to 6GHz - - - - Yes N - -
N° de stock RS 716-5097
Référence fabricant6820.17.A
104,84 €
Each
Unité
N Plug to N Socket 0.8 dB, 20 dB - 50Ω 12.4GHz - - - - Yes N - -
N° de stock RS 285-9539
Référence fabricantR411803124
MarqueRadiall
25,16 €
Each
Unité
SMA Plug to Socket 3dB Straight 50Ω 6GHz - - Nickel Brass - SMA Male Socket
N° de stock RS 885-8006
Référence fabricant27-9300-3
6,05 €
Each
Unité
BNC Plug to BNC Socket 3dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 716-5101
Référence fabricant6820.17.B
220,37 €
Each
Unité
N Plug to N Socket 1 dB, 20 dB - 50Ω 18GHz - - - - Yes N - -
N° de stock RS 285-9781
Référence fabricantR414710161
MarqueRadiall
238,80 €
Each
Unité
N Plug to N Socket 10dB Straight 50Ω 18GHz - - Gold over Nickel Beryllium Copper - N Female Male
N° de stock RS 285-9618
Référence fabricantR411820121
MarqueRadiall
79,08 €
Each
Unité
SMA Plug to Socket 20dB Straight 50Ω 18GHz - - - Stainless Steel - SMA Male Socket
N° de stock RS 885-8416
Référence fabricant27-9300-20
7,23 €
Each
Unité
BNC Plug to BNC Socket 20dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket