QN Connectors

QN connectors are quick-lock RF (radio frequency) connectors based on the N type connector.

How do QN connectors work?

QN connectors come in various frequency ranges and can operate with a frequency range of up to 11 GHz. Their internal construction allows for fast and easy mating. Due to their small overall size, QN connectors allow for high-density arrangement and can save operating space.

The snap-on interface of QN connectors gives increased reliability with no tooling or torque required. The quick-lock coupling mechanism also makes them ten times faster than standard N type connectors in tight spaces.

QN connectors feature a 360-degree rotatable interface that makes it easy to route a cable assembly, with no degradation in electrical performance or mechanical stress.

What are QN connectors used for?

QN connectors can be used for both indoor and outdoor applications, including cable assemblies and base stations. They have the same advantages as threaded connectors and can be terminated to larger cables with higher power requirements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Body Orientation Termination Method Mounting Type Cable Type Contact Plating Contact Material Body Plating Gender Impedance Operating Frequency
N° de stock RS 612-6899
Référence fabricant11_QN-50-7-1/133_NE
24,10 €
Each
Unité
Straight Crimp Cable Mount RG214/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6934
Référence fabricant16_QN-50-3-2/133_NE
28,86 €
Each
Unité
Right Angle Solder Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6940
Référence fabricant16_QN-50-7-1_/133_NE
31,89 €
Each
Unité
Right Angle Solder Cable Mount RG214/U, RG363/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6984
Référence fabricant24_QN-50-3-2/133_NE
18,15 €
Each
Unité
Straight Crimp Panel Mount RG58 C/U Gold over Enickel Bronze White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6928
Référence fabricant16_QN-50-3-1/133_NE
28,86 €
Each
Unité
Right Angle Solder Cable Mount RG400/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6883
Référence fabricant11_QN-50-3-2/133_NE
21,59 €
Each
Unité
Straight Crimp Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
N° de stock RS 612-6978
Référence fabricant24_QN-50-7-2/133_NE
19,33 €
Each
Unité
Straight Crimp Panel Mount RG214/U White Bronze Bronze White Bronze Male 50Ω 0 → 11GHz