QMA Connectors

A QMA connector is a coaxial radio frequency connector, which operates in the multi-megahertz range. QMA connectors maintain the shielding barrier in electrical applications. The interface or communication link happens via snap lock mechanisms.

QMA connectors offer easier, faster and safer coupling operations resulting in significant time savings during system production. The snap lock function of a QMA connector makes it easier to mate and de-mate connections, and allows for connector coupling in tight spaces. The packaging density is higher than in SubMiniature version A (SMA connectors) because no torque spanner is necessary when fastening the coupling nut.

What are QMA connectors used for?

QMA connectors are used in outdoor applications such as wireless communications, transmission systems, portable radio systems, air traffic control, and assemblies for mobile radio base stations. They have a high vibration and impact tolerance and can also be used in defence and the industrial sector.

Types of QMA connectors

Standard QMA connectors include:

  • Cable connectors, which are used for flexible as well as semi-rigid cables
  • Panel connectors with straight flange, bulkhead, screw-in or press-count receptacles
  • Printed circuit board connectors, which offer through-hole and surface-mount technology for antenna applications

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
N° de stock RS 816-9346
Référence fabricant930-150P-51A
MarqueAmphenol
5,72 €
Each
Unité
Male Right Angle Crimp, Solder Cable Mount Standard - RG142 50Ω Snap-On 0 → 18GHz Bronze -
N° de stock RS 612-7044
Référence fabricant11_QMA-50-3-1/133_NE
15,11 €
Each
Unité
Male Straight Crimp Cable Mount - Copper Alloy RG400/U 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 612-7000
Référence fabricant11_QMA-50-2-1/133_NE
13,21 €
Each
Unité
Male Straight Crimp Cable Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 612-7072
Référence fabricant16_QMA-50-2-2/133_NE
15,11 €
Each
Unité
Male Right Angle Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 435-1633
Référence fabricantR123075000W
MarqueRadiall
12,36 €
Each
Unité
Male Straight Crimp Cable Mount - Bronze RG141, RG58 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
N° de stock RS 612-7016
Référence fabricant11_QMA-50-2-2/133_NE
13,21 €
Each
Unité
Male Straight Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 435-1649
Référence fabricantR123172000W
MarqueRadiall
10,94 €
Each
Unité
Male Right Angle Crimp Cable Mount - Bronze RG188, RG316 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
N° de stock RS 816-9337
Référence fabricant930-114P-51A
MarqueAmphenol
14,69 €
Each
Unité
Male Right Angle Solder Cable Mount Standard - - 50Ω Snap-On 0 → 6GHz Gold Beryllium Copper
N° de stock RS 612-7101
Référence fabricant16_QMA-50-3-2/133_NE
15,93 €
Each
Unité
Male Right Angle Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 612-7117
Référence fabricant24_QMA-50-2-1/111_NE
14,98 €
Each
Unité
Female Straight Solder Panel Mount - Gold Sucoform 86 50Ω - 0 → 11GHz Gold Bronze
N° de stock RS 612-7139
Référence fabricant24_QMA-50-2-2/133_NE
14,98 €
Each
Unité
Female Straight Crimp Panel Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Bronze
N° de stock RS 819-4194
Référence fabricant28S107-302N5
MarqueRosenberger
4,59 €
Each
Unité
Male Straight Crimp, Solder Cable Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
N° de stock RS 612-7151
Référence fabricant24_QMA-50-2-3/133_NE
17,37 €
Each
Unité
Female Straight Solder Panel Mount - White Bronze RG316/U 50Ω - 0 → 11GHz Gold over Enickel Bronze
N° de stock RS 819-4204
Référence fabricant28S206-271N5
MarqueRosenberger
5,97 €
Each
Unité
Male Right Angle Solder Cable Mount - - RG405, UT85 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
N° de stock RS 612-1484
Référence fabricant1408336-1
17,73 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
N° de stock RS 612-7066
Référence fabricant11_QMA-50-3-2/133_NE
14,53 €
Each
Unité
Male Straight Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
N° de stock RS 435-1627
Référence fabricantR123071000W
MarqueRadiall
5,98 €
Each
Unité
Male Straight Crimp Cable Mount - Bronze RG188, RG316 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
N° de stock RS 816-9318
Référence fabricantQMA6252A1-001-3GT30G-50
MarqueAmphenol
7,77 €
Each
Unité
Female Right Angle Solder PCB Mount - - - - Threaded - Gold over Nickel Beryllium Copper
N° de stock RS 168-0296
Référence fabricant1408336-1
16,95 €
1 Bag of 1
Sachet(s)
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
N° de stock RS 819-4190
Référence fabricant28K201-400N5
MarqueRosenberger
6,00 €
Each
Unité
Female Right Angle Solder Pin PCB Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy