MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 712-3368
Référence fabricantJ01340A0051
MarqueTelegartner
6,36 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel over Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy
N° de stock RS 712-3361
Référence fabricantJ01340A0121
MarqueTelegartner
7,15 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy
N° de stock RS 738-7496
Référence fabricantJ01341A0001Y
MarqueTelegartner
5,93 €
Each
Unité
Female Right Angle Solder Surface Mount Micro Miniature - - 50Ω - Push-Pull - - 0 → 6GHz Gold over Nickel
N° de stock RS 738-7506
Référence fabricantJ01341A0061
MarqueTelegartner
9,90 €
Each
Unité
Female Right Angle Solder Surface Mount Micro Miniature - - 50Ω - Push-Pull - - 0 → 6GHz Gold over Nickel
N° de stock RS 334-6107
Référence fabricantJ01340A0021
MarqueTelegartner
4,68 €
Each
Unité
Male Right Angle Solder Cable Mount - Gold over Nickel RG405/U, UT85 50Ω - - - - 0 → 6GHz Gold over Nickel
N° de stock RS 161-5406
Référence fabricantJ01340A0121
MarqueTelegartner
2,642 €
Each (In a Bag of 5)
Unité
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy