MMBX Connectors

MMBX connectors are used to make board-to-board connections, providing a high degree of flexibility for radio module and communication applications. They ensure reliability by maintaining performance while coping with mechanical misalignment in both radial and axial directions. MMBX connectors make multiple connections and complex stack ups possible by working with adapters between series. 


Why use MMBX connectors?


New cellular technology demands miniaturisation and modularity. The MMBX series of connectors contain a range of board and cable connectors which only need a small amount of space. The robust connectors offer all the necessary characteristics to obtain a unified design of the various systems. They have very high frequencies, good return loss values and the smallest board-to-board distance. 


What are MMBX connectors used for?


MMBX connectors can maintain excellent electrical performance even when exposed to radial or axial misalignment. They are used for a wide range of applications that include multiple board-to-board connections and sophisticated stack-ups in radio module applications amongst others. MMBX connectors are durable with around 100 mating cycles and low engagement force.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Operating Frequency Contact Plating Contact Material Impedance
N° de stock RS 741-7253
Référence fabricant82_MMBX-S50-0-3/111_NE
10,25 €
Each
Unité
Female Straight Solder Surface Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
N° de stock RS 741-7256
Référence fabricant82_MMBX-S50-0-13/111_NE
7,70 €
Each
Unité
Female Straight Solder PCB Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
N° de stock RS 612-7268
Référence fabricant16_MMBX-50-1-1/111_NE
15,51 €
Each
Unité
Male Right Angle Solder Cable Mount White Bronze RG178 B/U, RG196 A/U - 0 → 12.4GHz Gold over Nickel Brass 50Ω
N° de stock RS 741-7269
Référence fabricant82_MMBX-50-0-14/111_NE
9,14 €
Each
Unité
Female Straight Solder Through Hole - - - 12.4GHz Gold over Enickel Brass 50Ω
N° de stock RS 612-7230
Référence fabricant16_MMBX-50-2-1/111_NE
13,47 €
Each
Unité
Male Right Angle Solder Cable Mount Gold over Nickel RG174/U, RG188 A/U, RG316/U - 0 → 12.4GHz Gold over Nickel Beryllium Copper 50Ω
N° de stock RS 612-7218
Référence fabricant11_MMBX-50-2-1/111-NE
16,36 €
Each
Unité
Male Straight Crimp Cable Mount White Bronze RG174/U, RG188 A/U, RG316/U - 0 → 6GHz Gold over Nickel Beryllium Copper 50Ω
N° de stock RS 741-7244
Référence fabricant82_MMBX-S50-0-1/111_NE
8,75 €
Each
Unité
Male Straight Solder Surface Mount Gold - - 0 → 12.4GHz Gold Brass 50Ω
N° de stock RS 741-7290
Référence fabricant22_MMBX-50-0-1/111_NE
11,54 €
Each
Unité
Female Straight - Panel Mount - - Yes 12.4GHz Gold Brass 50Ω
N° de stock RS 612-7296
Référence fabricant81_MMBX-50-0-2/111_NE
18,39 €
Each
Unité
Male Straight Solder Through Hole Gold over Nickel - - 0 → 12.4GHz Gold over Enickel Beryllium Copper, Brass 50Ω
N° de stock RS 547-770
Référence fabricantR223 424 000W
MarqueRadiall
7,66 €
Each
Unité
Female Straight Solder Surface Mount Gold, Nickel - - 0 → 12.4GHz Gold over Nickel Brass 50Ω