MBX Connectors

MBX connectors are designed to make primary board-to-board or board-to-module interface connections within radio frequency applications. They can maintain excellent power handling and electrical performance even in the event of mechanical misalignment, making them the ideal solution for many high-volume applications.


What are MBX connectors used for?


MBX or PCB connectors are used for applications including multiple board-to-board connections and complex stack-ups in radio module environments. The connectors are for devices requiring cable-to-board interfacing. Due to their small size, MBX connectors can be used in compact systems with miniature structures.


Why use MBX connectors?


The mechanical design of MBX connectors allows them to cope with misalignment in radial and axial directions. They have high output power, axial float, and excellent return loss values. They also have the smallest board-to-board distances out of other connectors, and great power handling at room temperature. MBX connectors are designed for high-volume markets such as communication and industrial applications. They offer secure mating between boards, are easy to use and create a reliable and resilient connection. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Contact Material Contact Plating Impedance Operating Frequency
N° de stock RS 741-7228
Référence fabricant11_MBX-50-2-1/113_NE
17,77 €
Each
Unité
Male Straight Crimp Cable Mount Beryllium Copper Gold over Enickel 50Ω 0 → 6GHz
N° de stock RS 741-7203
Référence fabricant82_MBX-50-0-3/111_NE
10,52 €
Each
Unité
Female Straight Solder Through Hole Brass Gold over Enickel 50Ω 0 → 6GHz
N° de stock RS 741-7222
Référence fabricant16_MBX-50-2-1/113_NE
18,88 €
Each
Unité
Male Right Angle Crimp Cable Mount Beryllium Copper Gold over Enickel 50Ω 0 → 6GHz
N° de stock RS 741-7193
Référence fabricant82_MBX-S50-0-2/113_NE
11,21 €
Each
Unité
Female Straight Crimp Surface Mount Brass Gold over Enickel 50Ω 0 → 6GHz