FME Connectors

What is it?An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75 threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.What does it do?The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur. Applications Antenna interface WiFi Wireless CellularTypesFME connectors are cable mounting male or female connectors with crimp termination.

...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
N° de stock RS 112-0593
Référence fabricantJ01701A0007
MarqueTelegartner
2,33 €
Each
Unité
Female - RG58 C/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
N° de stock RS 448-1627
Référence fabricant1-1337552-0
2,70 €
Each
Unité
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 161-6060
Référence fabricant1-1337552-0
2,323 €
Each (In a Bag of 50)
Unité
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 194-5960
Référence fabricantJ01700A0006
MarqueTelegartner
2,63 €
Each
Unité
Female - RG58 C/U 0 → 2GHz Nickel - Straight 50Ω Cable Mount Crimp
N° de stock RS 293-1631
Référence fabricantJ01701A0008
MarqueTelegartner
2,98 €
Each
Unité
Female - RG174/U, RG188 A/U, RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
N° de stock RS 136-1787
Référence fabricant1-1337550-0
3,368 €
Each (In a Box of 50)
Unité
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 293-1625
Référence fabricantJ01700A0007
MarqueTelegartner
3,60 €
Each
Unité
Male - RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
N° de stock RS 448-1605
Référence fabricant1-1337550-0
4,03 €
Each
Unité
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 738-5727
MarqueRS PRO
1,85 €
Each
Unité
Female Nickel RG58/U 0 → 900MHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 161-3941
Référence fabricant1-1337551-0
2,332 €
Each (In a Box of 50)
Unité
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 448-1611
Référence fabricant1-1337551-0
2,85 €
Each
Unité
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
N° de stock RS 738-5746
MarqueRS PRO
2,94 €
Each
Unité
Male Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp