F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.

Where are F Connectors used?

F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.

Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
N° de stock RS 712-3380
Référence fabricantJ01600A0006
MarqueTelegartner
7,90 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG11 A/U 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 712-3387
Référence fabricantJ01600A0009
MarqueTelegartner
7,30 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG59 B/U 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 161-5398
Référence fabricantJ01600A0003
MarqueTelegartner
5,898 €
Each (In a Bag of 5)
Unité
Male Straight Crimp Cable Mount - Nickel 0.6/2.8-4.7 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 712-3371
Référence fabricantJ01600A0005
MarqueTelegartner
7,28 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel 1.0/4.6-6.7 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 712-3383
Référence fabricantJ01600A0007
MarqueTelegartner
7,98 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel 1.6/7.3 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 161-5393
Référence fabricantJ01600A0007
MarqueTelegartner
6,49 €
Each (In a Bag of 5)
Unité
Male Straight Crimp Cable Mount - Nickel 1.6/7.3 75Ω - 0 → 3GHz - Enickel over Gold Brass
N° de stock RS 712-3374
Référence fabricantJ01600A0003
MarqueTelegartner
7,23 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel 0.6/2.8-4.7 75Ω - 0 → 3GHz - Enickel over Gold Brass