RF Attenuators

RF attenuators act as resistors and are used to reduce the level of a signal within radio frequency applications and RF circuits. They have many benefits, including protecting a circuit stage from receiving a current that's too high. RF attenuators can also improve impedance match, ensuring power transfer from source to load is optimised.



Types of RF attenuators



RF attenuators come in three types:



  • Fixed RF attenuators provide an unchanging value where specific attenuation levels are needed.

  • Switched RF attenuators are made up of switches that allow varying levels of attenuation.

  • Variable RF attenuators are used when it's necessary to continuously change the level of a signal.


Choosing the right RF attenuators



To select the right RF attenuator a number of specifications need to be considered, such as attenuation, frequency and impedance. Attenuation is measured in decibels (dB) and depending on the type of attenuation you need this will either be fixed or within a range. RF attenuators are designed for devices with a certain impedance and it's important to match the impedance of the attenuator to the circuit where it will be used.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Interface Type Attenuation Body Orientation Impedance Operating Frequency Body Plating Cable Type Contact Plating Contact Material Low Power Connector Type Gender A Gender B
N° de stock RS 886-0560
Référence fabricant27-9300-10
7,521 €
Each (In a Pack of 10)
Unité
BNC Plug to BNC Socket 10dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 886-0566
Référence fabricant27-9300-6
7,23 €
Each
Unité
BNC Plug to BNC Socket 6dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 885-8416
Référence fabricant27-9300-20
7,16 €
Each
Unité
BNC Plug to BNC Socket 20dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 885-8006
Référence fabricant27-9300-3
7,09 €
Each
Unité
BNC Plug to BNC Socket 3dB Straight 50Ω 0 → 2GHz Nickel - Gold Brass - BNC Plug Socket
N° de stock RS 886-3256
Référence fabricantFLN3G
1,607 €
Each (In a Pack of 10)
Unité
F Plug to F Socket - Straight - 1GHz - - Nickel - - F Plug Socket
N° de stock RS 886-0241
Référence fabricant6-12FFPB
5,702 €
Each (In a Pack of 6)
Unité
F Plug to F Socket - Straight 75Ω - - - - - - F Plug Plug
N° de stock RS 885-7517
Référence fabricantATT-0218-20-NNN-02
114,96 €
Each
Unité
N Plug to N Socket 20dB Straight 50Ω 12.4GHz - - - - Yes N Plug Socket