Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 30 produits
Nombre de résultats par page
Description Prix Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
N° de stock RS 885-7312
Référence fabricantVSF81G
0,663 €
Each (In a Pack of 50)
Unité
F Jack to F Jack Type F Type F Female Female 75Ω Straight 2GHz - Silver 26.1mm Nickel - Phosphor Bronze
N° de stock RS 886-0099
Référence fabricant29-3855
4,26 €
Each
Unité
SMA Plug to BNC Jack SMA BNC Male Female 50Ω Straight 4GHz - Gold 27.8mm Nickel - Beryllium
N° de stock RS 885-8905
Référence fabricantCPAD851
7,408 €
Each (In a Pack of 10)
Unité
N Jack to Bulkhead Jack N Bulkhead Female Female 50Ω Straight 11GHz - Gold 37.21mm Nickel - Beryllium Copper, Brass, Phosphor Bronze
N° de stock RS 886-0314
Référence fabricantCPAD555
1,169 €
Each (In a Pack of 50)
Unité
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold 32.51mm Nickel - Beryllium Copper
N° de stock RS 885-9554
Référence fabricant127-2901-822
17,032 €
Each (In a Pack of 25)
Unité
MIT Plug to MIT Plug - - Male Male - - 4GHz Normal - - - - -
N° de stock RS 885-9917
Référence fabricant133-8901-811
16,923 €
Each (In a Pack of 250)
Unité
MCX Plug to MCX Plug MCX MCX Male Male 75Ω Straight 6GHz Normal Gold over Nickel over Copper 16.74mm Gold over Nickel over Copper - Beryllium Copper
N° de stock RS 885-8696
Référence fabricant133-3901-806
6,437 €
Each (In a Pack of 250)
Unité
MCX Jack to MCX Jack MCX MCX Female Female 50Ω Straight 6GHz Normal Gold 18.79mm Gold - Beryllium Copper
N° de stock RS 885-8119
Référence fabricantCPAD517
2,666 €
Each (In a Pack of 10)
Unité
RCA Jack to BNC Plug RCA BNC Female Male 75Ω Straight 2GHz Normal Gold 27.9mm Nickel - Brass
N° de stock RS 885-7961
Référence fabricant25-7200L
0,68 €
Each (In a Pack of 100)
Unité
F Jack to F Jack Type F Type F Female Female 75Ω Straight 750MHz - Tin 28mm Nickel - Phosphor Bronze
N° de stock RS 885-8706
Référence fabricant133-3901-401
9,443 €
Each (In a Pack of 250)
Unité
MCX Jack to Bulkhead Jack MCX Bulkhead Female Female 50Ω Straight 6GHz Normal Gold 18.81mm Gold - Beryllium Copper
N° de stock RS 886-2994
Référence fabricant26-8016
5,85 €
Each
Unité
N Plug to BNC Jack N BNC Male Female 50Ω Straight 4GHz - Gold 31.9mm Nickel - Brass
N° de stock RS 886-0415
Référence fabricant27-8120
3,99 €
Each
Unité
BNC Jack to UHF Plug BNC UHF Female Male 75Ω Straight 750MHz - Gold - Nickel - Brass
N° de stock RS 886-0096
Référence fabricant29-3840
6,17 €
Each
Unité
SMA Jack to N Plug SMA N Female Male 50Ω Straight - - Gold 32.6mm Nickel - Beryllium
N° de stock RS 885-9550
Référence fabricant127-1901-822
15,329 €
Each (In a Pack of 25)
Unité
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 4GHz Normal Gold - - - -
N° de stock RS 886-1190
Référence fabricant140-0000-973
7,30 €
Each
Unité
SMA - - - - - - - - - - - - -
N° de stock RS 886-3039
Référence fabricantCPN1
5,308 €
Each (In a Pack of 10)
Unité
Type N Crimp Plug N - Male - 50Ω Straight 11GHz - Gold 32mm Nickel - Brass
N° de stock RS 885-8113
Référence fabricantCPBNCPC012
2,312 €
Each (In a Pack of 10)
Unité
BNC Bulkhead Jack BNC - Female - 75Ω Right Angle 2GHz - Gold 35.5mm Nickel - Beryllium Copper
N° de stock RS 885-9557
Référence fabricant127-0901-822
15,652 €
Each (In a Pack of 25)
Unité
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 18GHz Normal Gold - - - -
N° de stock RS 886-3036
Référence fabricantCPN16
5,308 €
Each (In a Pack of 10)
Unité
Type N Crimp Plug N - Male - 50Ω Straight 11GHz - Gold 32mm Nickel - Brass
N° de stock RS 886-3032
Référence fabricantCPN8
5,44 €
Each
Unité
Type N Crimp Plug N - Male - 50Ω Straight 11GHz - Gold 34mm Nickel - Brass