Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 2783 produits
Nombre de résultats par page
Description Prix Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
N° de stock RS 363-7958
Référence fabricant09200320301
MarqueHARTING
26,62 €
Each
Unité
Connector Housing Han A - - - - - - - - - 32A IP65 -
N° de stock RS 114-7790
Référence fabricant09300161230
MarqueHARTING
35,73 €
Each
Unité
Connector Housing Han B - PG21 - - - - - - - 16B - -
N° de stock RS 114-8024
Référence fabricant09200030420
MarqueHARTING
4,97 €
Each
Unité
Connector Hood Han A - - - - - - - - - - - -
N° de stock RS 114-7964
Référence fabricant09300100301
MarqueHARTING
20,98 €
Each
Unité
Connector Housing Han B - - - - - - - - - 10B IP67 -
N° de stock RS 173-7602
Référence fabricant19200031150
MarqueHARTING
14,831 €
Each (In a Pack of 10)
Unité
Base Screw Han A - M20 - - - - - - - 3A - -
N° de stock RS 841-1984
Référence fabricant19200031150
MarqueHARTING
16,35 €
Each
Unité
Base Screw Han A - M20 - - - - - - - 3A - -
N° de stock RS 387-8519
Référence fabricant09300100303
MarqueHARTING
28,22 €
Each
Unité
Connector Housing Han B - - - - - - - - - 10B IP65 -
N° de stock RS 114-8131
Référence fabricant09300160301
MarqueHARTING
22,02 €
Each
Unité
Connector Housing Han B - - - - - - - - - 16B IP67 -
N° de stock RS 181-0785
Référence fabricant09300240420
MarqueHARTING
29,12 €
Each
Unité
Connector Hood Han B - PG21 - - - - - - - 24B IP65 -
N° de stock RS 181-0741
Référence fabricant09300160420
MarqueHARTING
26,58 €
Each
Unité
Connector Hood Han B - PG21 - - - - - - - 16B IP65 -
N° de stock RS 181-0729
Référence fabricant09200030301
MarqueHARTING
8,51 €
Each
Unité
Connector Housing Han A - - - - - - - - - 3A - -
N° de stock RS 114-8169
Référence fabricant09300240301
MarqueHARTING
23,42 €
Each
Unité
Connector Housing Han B - - - - - - - - - 24B IP67 -
N° de stock RS 173-7477
Référence fabricant09200030306
MarqueHARTING
28,877 €
Each (In a Pack of 10)
Unité
Connector Base Han A - - - - - - - - - 3A IP65 -
N° de stock RS 181-0606
Référence fabricant09200031440
MarqueHARTING
6,76 €
Each
Unité
Connector Hood Han A - PG11 - - - - - - - 3A - -
N° de stock RS 547-1980
Référence fabricant09200030306
MarqueHARTING
32,63 €
Each
Unité
Connector Base Han A - - - - - - - - - 3A IP65 -
N° de stock RS 181-0690
Référence fabricant09200160440
MarqueHARTING
27,57 €
Each
Unité
Connector Hood Han A - PG16 - - - - - - - 16A IP65 -
N° de stock RS 473-1714
Référence fabricant19200031440
MarqueHARTING
6,92 €
Each
Unité
Connector Hood Han A - M20 - - - - - - - 3A IP65 -
N° de stock RS 363-8024
Référence fabricant09300061296
MarqueHARTING
24,30 €
Each
Unité
Connector Housing Han B - - - - - - - - - 6B IP65 -
N° de stock RS 114-7958
Référence fabricant09300060301
MarqueHARTING
16,15 €
Each
Unité
Connector Housing Han B - - - - - - - - - 6B IP67 -
N° de stock RS 387-8474
Référence fabricant09300060302
MarqueHARTING
22,90 €
Each
Unité
Connector Housing Han B - - - - - - - - - 6B IP65 -