XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 59 produits
Nombre de résultats par page
Description Prix Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
N° de stock RS 896-7469
Référence fabricant74441-0010
MarqueMolex
2,265 €
Each (In a Pack of 2)
Unité
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
N° de stock RS 135-5160
Référence fabricant1367073-1
1,121 €
Each (On a Reel of 480)
Unité
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
N° de stock RS 680-9718
Référence fabricant1367073-1
1,27 €
Each
Unité
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
N° de stock RS 721-1525
Référence fabricant10099113-101LF
MarqueAmphenol FCI
4,66 €
Each
Unité
QSFP Female 1 38 Phosphor Bronze Gold over Nickel 500mA - Thermoplastic Solder -
Nouveau
N° de stock RS 197-3400
Référence fabricant2342935-3
32,593 €
Each (In a Tray of 10)
Unité
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
N° de stock RS 179-0769
Référence fabricant75759-5001
MarqueMolex
16,20 €
Each
Unité
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
N° de stock RS 180-1727
Référence fabricantQSFP8-038-01-L-D-RA1
MarqueSamtec
6,13 €
Each
Unité
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
Nouveau
N° de stock RS 197-3402
Référence fabricant2342886-1
51,315 €
Each (In a Tray of 8)
Unité
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
N° de stock RS 909-7176
Référence fabricant1551920-2
6,38 €
Each
Unité
zQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
N° de stock RS 717-4391
Référence fabricant1367073-2
3,58 €
Each
Unité
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nouveau
N° de stock RS 197-3405
Référence fabricant2342886-3
56,36 €
Each
Unité
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nouveau
N° de stock RS 197-3398
Référence fabricant2342935-1
31,778 €
Each (In a Tray of 10)
Unité
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
N° de stock RS 178-9372
Référence fabricant76045-5001
MarqueMolex
28,872 €
Each (In a Box of 54)
Unité
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
Nouveau
N° de stock RS 197-3401
Référence fabricant2342935-3
35,20 €
Each
Unité
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nouveau
N° de stock RS 197-3396
Référence fabricant2342933-3
16,588 €
Each (In a Tray of 12)
Unité
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nouveau
N° de stock RS 189-5770
Référence fabricant1888247-1
1,444 €
Each (On a Reel of 480)
Unité
Connector - - 20 Phosphor Bronze Gold 500mA 120 V ac Liquid Crystal Polymer Solder SFP28
N° de stock RS 180-1581
Référence fabricantQSFP8-038-01-L-D-RA1
MarqueSamtec
4,455 €
Each (In a Tube of 31)
Unité
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
N° de stock RS 178-9442
Référence fabricant74441-0001
MarqueMolex
1,694 €
Each (In a Pack of 5)
Unité
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
N° de stock RS 178-9917
Référence fabricant75714-5001
MarqueMolex
19,531 €
Each (In a Tray of 72)
Unité
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
N° de stock RS 164-7742
Référence fabricant2057630-1
25,736 €
Each (In a Bag of 150)
Unité
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -