PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 316 produits
Nombre de résultats par page
Description Prix Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
N° de stock RS 881-9206
Référence fabricant1792647
12,034 €
Each (In a Box of 50)
Unité
14 - 5mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/14-ST - Tin
N° de stock RS 882-5674
Référence fabricant1788686
4,067 €
Each (In a Box of 50)
Unité
11 - 3.5mm PCB Connector - - - - Solder 8A 250 V MC 1.5/11-G-3.5 P26 THR - Tin
N° de stock RS 882-0871
Référence fabricant1848009
4,763 €
Each (In a Box of 50)
Unité
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 - Tin
N° de stock RS 881-9105
Référence fabricant1792164
14,709 €
Each (In a Box of 25)
Unité
8 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/ 8-7.5-ZF - -
N° de stock RS 882-5646
Référence fabricant1788525
31,928 €
Each (In a Box of 50)
Unité
20 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/20-GFB-5.08 - Tin
N° de stock RS 881-0139
Référence fabricant1810010
2,577 €
Each (In a Box of 50)
Unité
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 3-STF-7.62 EX - Tin
Nouveau
N° de stock RS 195-7488
Référence fabricant1043684
9,40 €
Each
Unité
52 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V ac FP 0.8/ 52-FV-SH - Copper Alloy
N° de stock RS 881-0048
Référence fabricant1809857
4,012 €
Each (In a Box of 50)
Unité
14 - 5.08mm PCB Connector - - - - Crimp 12A 630 V MSTBC 2.5/14-STZF-5.08 - -
N° de stock RS 882-1240
Référence fabricant1835054
16,572 €
Each (In a Box of 50)
Unité
17 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/17-STF-5.08 - Tin
N° de stock RS 882-1243
Référence fabricant1835038
14,622 €
Each (In a Box of 50)
Unité
15 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/15-STF-5.08 - Tin
N° de stock RS 882-5670
Référence fabricant1788680
24,294 €
Each (In a Box of 50)
Unité
17 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/17-GB-5.08 - Tin
Nouveau
N° de stock RS 195-7598
Référence fabricant1714877
6,438 €
Each (On a Reel of 560)
Unité
40 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V ac FP 1.27/ 40-FH - Copper Alloy
N° de stock RS 881-9118
Référence fabricant1792184
16,317 €
Each (In a Box of 50)
Unité
19 - 5mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/19-ST - Tin
Nouveau
N° de stock RS 195-7489
Référence fabricant1043685
11,53 €
Each (On a Reel of 250)
Unité
80 2 0.8mm Female Connector Surface Mount - - - Solder 1.7A 500 V ac FP 0.8/ 80-FV-SH - Copper Alloy
N° de stock RS 882-0880
Référence fabricant1848012
6,37 €
Each (In a Box of 50)
Unité
4 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 4-STF-7.62 - Tin
N° de stock RS 883-3069
Référence fabricant1715187
1,392 €
Each (In a Box of 250)
Unité
5 - 5mm PCB Terminal Block Through Hole - - - Screw 17.5A 630 V MKDS 1.5/ 5 - -
N° de stock RS 882-0846
Référence fabricant1847877
8,619 €
Each (In a Box of 50)
Unité
16 - 3.81mm Base Strip - - - - Solder 8A 320 V MCDV 1.5/16-G1-3.81 - Tin
N° de stock RS 882-1290
Référence fabricant1835245
8,294 €
Each (In a Box of 50)
Unité
17 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/17-STF-5.08 - Tin
N° de stock RS 856-9544
Référence fabricant1704000
49,343 €
Each (In a Box of 10)
Unité
9 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 9-STF-SH-10.16 - Silver
N° de stock RS 881-0054
Référence fabricant1809872
7,801 €
Each (In a Box of 50)
Unité
11 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/11-STF-5.08 EX - Tin