PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 3266 produits
Nombre de résultats par page
Description Prix Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
N° de stock RS 765-5705
Référence fabricantSSW-108-02-G-S
MarqueSamtec
2,26 €
Each
Unité
8 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 254-6110
Référence fabricantESQ12014GD
MarqueSamtec
7,98 €
Each
Unité
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Phosphor Bronze
N° de stock RS 765-5679
Référence fabricantSSW-106-02-G-D-RA
MarqueSamtec
2,53 €
Each
Unité
12 2 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5698
Référence fabricantSSW-108-01-G-S
MarqueSamtec
2,26 €
Each
Unité
8 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5717
Référence fabricantSSW-109-01-G-D
MarqueSamtec
3,35 €
Each
Unité
18 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5711
Référence fabricantSSW-109-02-G-D
MarqueSamtec
3,47 €
Each
Unité
18 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5739
Référence fabricantSSW-110-01-T-D
MarqueSamtec
2,10 €
Each
Unité
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 767-9820
Référence fabricantSSA-120-S-G
MarqueSamtec
3,27 €
Each
Unité
20 1 2.54mm Board to Board Through Hole Straight - - Solder 1A 1 kV ac SSA - Phosphor Bronze
N° de stock RS 767-9502
Référence fabricantSMM-110-02-S-S
MarqueSamtec
3,25 €
Each
Unité
10 1 2mm Board to Board Surface Mount Straight - - Solder 3.9A 350 V ac SMM - Beryllium Copper
N° de stock RS 767-9808
Référence fabricantSSA-108-S-G
MarqueSamtec
2,26 €
Each
Unité
8 1 2.54mm Board to Board Through Hole Straight - - Solder 1A 1 kV ac SSA - Phosphor Bronze
N° de stock RS 451-449
Référence fabricantCLP-105-02-F-DH
MarqueSamtec
2,06 €
Each
Unité
10 2 1.27mm Socket Strip Surface Mount Right Angle - - Solder 1.75A - CLP - Phosphor Bronze
N° de stock RS 765-5783
Référence fabricantSSW-115-02-G-D-RA
MarqueSamtec
5,56 €
Each
Unité
30 2 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 767-9818
Référence fabricantSSA-116-S-G
MarqueSamtec
2,77 €
Each
Unité
16 1 2.54mm Board to Board Through Hole Straight - - Solder 1A 1 kV ac SSA - Phosphor Bronze
N° de stock RS 767-9751
Référence fabricantSS-132-T-2-N
MarqueSamtec
3,30 €
Each
Unité
32 1 2.54mm Board to Board Through Hole Straight - - Solder 1A - SS - Beryllium Copper
N° de stock RS 765-5613
Référence fabricantSSW-102-02-G-S-RA
MarqueSamtec
2,47 €
Each
Unité
2 1 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5672
Référence fabricantSSW-106-02-G-S
MarqueSamtec
2,15 €
Each
Unité
6 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 765-5795
Référence fabricantSSW-116-02-G-S
MarqueSamtec
3,63 €
Each
Unité
16 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
N° de stock RS 766-8971
Référence fabricantFLE-150-01-G-DV
MarqueSamtec
12,28 €
Each
Unité
100 2 1.27mm Board to Board Surface Mount Straight - - SMT 1.75A - FLE - Phosphor Bronze
N° de stock RS 767-9681
Référence fabricantSQW-120-01-L-D
MarqueSamtec
5,43 €
Each
Unité
40 2 2mm Board to Board Through Hole Straight - - Solder 5A 500 V ac SQW - Phosphor Bronze
N° de stock RS 766-6632
Référence fabricantCES-112-01-T-S
MarqueSamtec
2,26 €
Each
Unité
12 1 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze