IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1947 produits
Nombre de résultats par page
Description Prix Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
N° de stock RS 625-7280
MarqueRS PRO
2,86 €
Each
Unité
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
N° de stock RS 642-5073
MarqueRS PRO
2,33 €
Each
Unité
10 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40°C +105°C - Brass
N° de stock RS 625-7347
MarqueRS PRO
2,33 €
Each
Unité
34 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
N° de stock RS 625-7369
MarqueRS PRO
2,33 €
Each
Unité
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
N° de stock RS 625-7381
MarqueRS PRO
2,44 €
Each
Unité
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
N° de stock RS 625-7325
MarqueRS PRO
4,33 €
Each
Unité
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
N° de stock RS 471-165
MarqueRS PRO
2,44 €
Each
Unité
40 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
N° de stock RS 471-244
MarqueRS PRO
2,33 €
Each
Unité
40 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
N° de stock RS 471-137
MarqueRS PRO
2,67 €
Each
Unité
20 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - -
N° de stock RS 625-7252
MarqueRS PRO
2,33 €
Each
Unité
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
N° de stock RS 625-7353
MarqueRS PRO
2,33 €
Each
Unité
50 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
N° de stock RS 471-193
MarqueRS PRO
2,33 €
Each
Unité
14 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Brass
N° de stock RS 471-238
MarqueRS PRO
2,33 €
Each
Unité
34 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Brass
N° de stock RS 471-115
MarqueRS PRO
2,17 €
Each
Unité
14 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
N° de stock RS 471-121
MarqueRS PRO
2,33 €
Each
Unité
16 2 Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
N° de stock RS 471-064
MarqueRS PRO
3,61 €
Each
Unité
26 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
N° de stock RS 625-7331
MarqueRS PRO
2,33 €
Each
Unité
40 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
N° de stock RS 471-020
MarqueRS PRO
2,33 €
Each
Unité
10 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
N° de stock RS 625-7303
MarqueRS PRO
2,33 €
Each
Unité
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
N° de stock RS 471-200
MarqueRS PRO
2,33 €
Each
Unité
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - -