PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
N° de stock RS 724-2541
Référence fabricantDT15-8P
MarqueDeutsch
8,24 €
Each
Unité
DT15 5.46mm 8 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2539
Référence fabricantDT15-6P
MarqueDeutsch
12,96 €
Each
Unité
DT15 4.44mm 6 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2545
Référence fabricantDT13-12P
MarqueDeutsch
4,19 €
Each
Unité
DT13 4.44mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2563
Référence fabricantDTM13-12PA-R008
MarqueDeutsch
18,84 €
Each
Unité
DTM 4.19mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2560
Référence fabricantDTM13-12PA-12PB-R008
MarqueDeutsch
24,83 €
Each
Unité
DTM 4.19mm 24 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2554
Référence fabricantDT15-12P
MarqueDeutsch
10,62 €
Each
Unité
DT15 4.44mm 12 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2526
Référence fabricantDT13-2P
MarqueDeutsch
9,57 €
Each
Unité
DT13 5.46mm 2 1 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2507
Référence fabricantDRC23-64PAA
MarqueDeutsch
67,22 €
Each
Unité
DRC 4.42mm 64 4 Right Angle - - - - - - - Solder Copper Alloy
N° de stock RS 724-2529
Référence fabricantDT15-2P
MarqueDeutsch
8,56 €
Each
Unité
DT15 5.46mm 2 1 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2535
Référence fabricantDT13-6P
MarqueDeutsch
7,98 €
Each
Unité
DT13 4.44mm 6 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2567
Référence fabricantDTM13-12PB-R008
MarqueDeutsch
25,73 €
Each
Unité
DTM 4.19mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2523
Référence fabricantDT13-4P
MarqueDeutsch
6,41 €
Each
Unité
DT13 4.44mm 4 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
N° de stock RS 724-2532
Référence fabricantDT15-4P
MarqueDeutsch
9,26 €
Each
Unité
DT15 4.44mm 4 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy