IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1935 produits
Nombre de résultats par page
Description Prix Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
N° de stock RS 192-7473
Référence fabricant89120-0101
Marque3M
1,29 €
Each
Unité
20 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
N° de stock RS 832-3645
Référence fabricantT812112A101CEU
MarqueAmphenol ICC
0,60 €
Each
Unité
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
N° de stock RS 409-8657
Référence fabricant09185106813
MarqueHARTING
1,60 €
Each
Unité
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320.0 V ac -
N° de stock RS 922-9831
Référence fabricant09185106813
MarqueHARTING
1,155 €
Each (In a Box of 100)
Unité
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
N° de stock RS 832-3483
Référence fabricantT812110A101CEU
MarqueAmphenol ICC
0,43 €
Each
Unité
10 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
N° de stock RS 454-2362
Référence fabricant1658621-1
1,12 €
Each
Unité
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
N° de stock RS 163-3503
Référence fabricant4782837106470
0,861 €
Each (In a Tube of 36)
Unité
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
N° de stock RS 693-5378
Référence fabricant09185107813
MarqueHARTING
1,472 €
Each (In a Pack of 5)
Unité
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
N° de stock RS 506-7042
Référence fabricant661006151923
0,929 €
Each (In a Pack of 10)
Unité
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
N° de stock RS 674-1108
Référence fabricantAWP 26-7240-T
MarqueASSMANN WSW
0,618 €
Each (In a Pack of 5)
Unité
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
N° de stock RS 454-2479
Référence fabricant1658621-4
1,46 €
Each
Unité
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
N° de stock RS 832-3613
Référence fabricantT812106A100CEU
MarqueAmphenol ICC
0,43 €
Each
Unité
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Brass
N° de stock RS 170-9428
Référence fabricant1658621-4
1,256 €
Each (In a Box of 50)
Unité
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
N° de stock RS 323-7902
Référence fabricant89126-0101HA
Marque3M
1,35 €
Each
Unité
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
N° de stock RS 163-3502
Référence fabricant4782837104470
0,545 €
Each (In a Tube of 55)
Unité
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
N° de stock RS 161-6314
Référence fabricant7-215083-6
0,568 €
Each (On a Reel of 250)
Unité
6 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
N° de stock RS 324-8053
Référence fabricant90327-0306
MarqueMolex
0,678 €
Each (In a Pack of 5)
Unité
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
N° de stock RS 506-7020
Référence fabricant661004151923
0,62 €
Each (In a Pack of 10)
Unité
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
N° de stock RS 922-9843
Référence fabricant09185166813
MarqueHARTING
1,452 €
Each (In a Box of 100)
Unité
16 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
N° de stock RS 625-7280
MarqueRS PRO
1,74 €
Each
Unité
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55.0°C 105.0°C - Phosphor Bronze