RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 33 produits
Nombre de résultats par page
Description Prix Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
N° de stock RS 522-5872
Référence fabricant1656725
17,388 €
Each (In a Pack of 5)
Unité
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 14mm - 59mm VS-08-RJ45-5-Q/IP20 Copper Alloy
N° de stock RS 130-2306
Référence fabricant1417274
22,56 €
Each
Unité
Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 23.2mm 34.9mm 15.6mm CUC Copper Alloy
N° de stock RS 130-2308
Référence fabricant1418984
22,51 €
Each
Unité
Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 17.9mm 34.9mm 15.6mm CUC Copper Alloy
N° de stock RS 802-7690
Référence fabricant1658435
21,45 €
Each
Unité
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 14mm 59mm 14.6mm VS-08 Copper Alloy
N° de stock RS 921-0111
Référence fabricant1404388
7,43 €
Each
Unité
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 30.2mm 11.7mm 12.9mm VS-08 Phosphor Bronze
N° de stock RS 802-7491
Référence fabricant1422108
34,75 €
Each
Unité
Male Cat6a Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 - - - VS-PPC Phosphor Bronze
N° de stock RS 802-7482
Référence fabricant1419001
21,66 €
Each
Unité
Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 13.3mm 55.6mm 17.2mm VS-08 Copper Tin Alloy
N° de stock RS 921-0186
Référence fabricant1658008
17,64 €
Each
Unité
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 59mm 14mm 14.6mm VS-08 Copper Alloy
N° de stock RS 653-6173
Référence fabricant1653155
14,20 €
Each
Unité
Female Cat6 Panel Mount - 8 RJ45 - Straight IP20 30mm - 16.6mm VS-08 Phosphor Bronze
N° de stock RS 882-2316
Référence fabricant0915823
87,42 €
1 Box of 6
Boîte(s)
Female - - - - - - - - - - - TMCP 1 M1 300 8.0A -
N° de stock RS 607-8318
Référence fabricant1656990
35,07 €
Each
Unité
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 77mm - 22.8mm VS-08 Copper Alloy
N° de stock RS 136-0423
Référence fabricant1421128
24,24 €
1 Box of 1
Boîte(s)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP20 13.7mm 37.9mm 44.7mm CUC-IND-C1ZNI-T/R4IP8 Copper Alloy
N° de stock RS 136-0425
Référence fabricant1421876
24,06 €
1 Box of 1
Boîte(s)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP20 13.7mm 37.9mm 40mm CUC-IND-C1ZNI-B/R4IE8 Copper Alloy
N° de stock RS 921-0102
Référence fabricant1403366
38,63 €
Each
Unité
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
N° de stock RS 190-2078
Référence fabricant1404513
51,26 €
Each
Unité
Female Cat5e - - 8 RJ45 Shielded - IP20, IP65 - - - SI-SES-R1A Bronze
N° de stock RS 921-0152
Référence fabricant1608016
39,19 €
Each
Unité
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
N° de stock RS 136-0433
Référence fabricant1422667
20,74 €
1 Box of 1
Boîte(s)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP65, IP67 - - - CUC-V14-C1ZNI-T/R4P8 Copper Alloy
N° de stock RS 802-7511
Référence fabricant1608100
35,87 €
Each
Unité
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 22mm 68.8mm 30mm VS-PPC Copper Alloy
N° de stock RS 921-0183
Référence fabricant1657834
36,03 €
Each
Unité
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
N° de stock RS 899-6038
Référence fabricant1604792
46,895 €
Each (In a Box of 10)
Unité
Female - - - - - - - - - - - HC-B 16-SMQ-84/O1M25 -