RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 915 produits
Nombre de résultats par page
Description Prix Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
N° de stock RS 331-6386
MarqueRS PRO
0,185 €
Each (In a Pack of 100)
Unité
Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - - Phosphor Bronze
N° de stock RS 468-6232
Référence fabricantPX0833
MarqueBulgin
37,30 €
Each
Unité
Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP68 - - 32.95mm Buccaneer Phosphor Bronze
N° de stock RS 413-380
Référence fabricantSS-39200-011
MarqueBel-Stewart
1,488 €
Each (In a Pack of 5)
Unité
Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - 42.4mm - Copper Alloy
N° de stock RS 199-3133
Référence fabricant943-SP370808-M2
MarqueBel-Stewart
0,42 €
Each (In a Pack of 10)
Unité
Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - 22.46mm - Phosphor Bronze
N° de stock RS 798-0701
Référence fabricantRCP-5SPFFH-TCU7001
MarqueAmphenol
8,86 €
Each
Unité
Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm 26mm - - Phosphor Bronze
N° de stock RS 791-8504
MarqueRS PRO
1,672 €
Each (In a Pack of 5)
Unité
Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm 11.68mm 7.9mm - Phosphor Bronze
N° de stock RS 477-321
Référence fabricant940SP3088R-A133
MarqueBel-Stewart
0,353 €
Each (In a Pack of 10)
Unité
Male - Cable Mount 1 8 RJ45 Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
N° de stock RS 821-2949
Référence fabricantMHRJ458P8CR
0,26 €
Each (In a Pack of 5)
Unité
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm 11.68mm - MHRJ -
N° de stock RS 765-3695
Référence fabricantJ00026A2001
MarqueTelegartner
18,38 €
Each
Unité
Male Cat6a Cable Mount - 8P8C Modular Plug STP Straight - 49mm 16.2mm 13.8mm - Spring Steel
N° de stock RS 368-9690
Référence fabricant39100-002
MarqueBel-Stewart
1,838 €
Each (In a Pack of 5)
Unité
Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm 11.68mm 22.48mm - Phosphor Bronze
N° de stock RS 111-6735
MarqueRS PRO
18,73 €
Each
Unité
Female - Panel Mount 1 - RJ45 Shielded Straight IP67 29.2mm 25.4mm 18mm GTC Sealed Copper Alloy
N° de stock RS 886-3026
Référence fabricant32-2298UL
2,511 €
Each (In a Pack of 10)
Unité
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
N° de stock RS 170-7280
Référence fabricant44915-0021
MarqueMolex
2,039 €
Each (In a Bag of 1000)
Unité
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
N° de stock RS 800-6829
Référence fabricant44915-0021
MarqueMolex
2,90 €
Each
Unité
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
N° de stock RS 124-1162
Référence fabricant6-569278-2
MarqueCOMMSCOPE
0,862 €
Each (In a Pack of 10)
Unité
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
N° de stock RS 408-6777
Référence fabricant111-0808LB16-34
MarqueSentinel
0,543 €
Each (In a Pack of 10)
Unité
Male Cat5e Cable Mount 1 8 Plug Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
N° de stock RS 771-4854
Référence fabricant09451511520
MarqueHARTING
12,85 €
Each
Unité
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
N° de stock RS 695-0295
Référence fabricantRJFTV6MN
MarqueAmphenol
48,52 €
Each
Unité
Male Cat5e Cable Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 56mm - 38mm RJFTV -
N° de stock RS 758-9193
Référence fabricant6GK1901-1BB10-2AA0
MarqueSiemens
14,51 €
Each
Unité
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 16mm 13.7mm 55mm FastConnect -
N° de stock RS 886-3121
Référence fabricant32-2098UL
1,714 €
Each (In a Pack of 10)
Unité
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 22.48mm 32 Phosphor Bronze