RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
N° de stock RS 787-1676
Référence fabricant5555154-2
1,10 €
Each
Unité
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
N° de stock RS 615-4276
Référence fabricant5520258-2
1,16 €
Each (In a Pack of 5)
Unité
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
N° de stock RS 164-5298
Référence fabricant5555163-2
0,779 €
Each (In a Bag of 608)
Unité
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
N° de stock RS 144-4423
Référence fabricant940-SP-3046
MarqueBel-Stewart
0,216 €
Each (In a Pack of 10)
Unité
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 14.6mm Modular Plug - -
N° de stock RS 782-7635
Référence fabricant5555165-2
0,784 €
Each (In a Pack of 5)
Unité
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2
N° de stock RS 442-707
Référence fabricant940-SP-3046R
MarqueBel-Stewart
0,185 €
Each (In a Pack of 10)
Unité
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 13.33mm Modular Plug - -
N° de stock RS 163-9381
Référence fabricant1-1705950-2
0,371 €
Each (In a Tray of 1440)
Unité
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
N° de stock RS 172-5208
Référence fabricant615004144121
0,604 €
Each (In a Tray of 168)
Unité
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004
N° de stock RS 164-9442
Référence fabricant5520258-2
0,903 €
Each (In a Bag of 144)
Unité
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
N° de stock RS 615-4248
Référence fabricant1-1705950-2
0,674 €
Each (In a Pack of 5)
Unité
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
N° de stock RS 164-5300
Référence fabricant5555979-1
0,784 €
Each (In a Bag of 704)
Unité
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
N° de stock RS 821-2942
Référence fabricantMHRJ116P4CR
0,126 €
Each (In a Pack of 5)
Unité
Male 6P/4C Cable Mount Straight Copper Alloy Gold - Unshielded 9.37mm 9.65mm 13.34mm Modular Plug Modular 6510-0104
N° de stock RS 820-8283
Référence fabricant5555140-2
1,35 €
Each
Unité
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 STP 12.57mm 15.88mm 18.54mm Modular Jack 5555140 -
N° de stock RS 818-3291
Référence fabricant615004141121
0,85 €
Each
Unité
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
N° de stock RS 818-3308
Référence fabricant615004144121
0,63 €
Each
Unité
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004
N° de stock RS 115-7949
Référence fabricant520249-2
1,351 €
Each (In a Pack of 10)
Unité
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
N° de stock RS 172-5207
Référence fabricant615004141121
0,701 €
Each (In a Tray of 182)
Unité
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
N° de stock RS 168-0256
Référence fabricant0-216564-2
0,77 €
Each (On a Reel of 1000)
Unité
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
N° de stock RS 820-8259
Référence fabricant5555163-2
1,21 €
Each
Unité
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
N° de stock RS 437-121
Référence fabricantSS-6446-NF
MarqueBel-Stewart
0,67 €
Each
Unité
Female 6P/4C Through Hole Right Angle Copper Alloy Gold Cat3 UTP 13.64mm 13.18mm 20.7mm Modular Jack - -